AAEON
ADLINK Technology
congatec
DFRobot
iWave Global
Particle
Raspberry Pi
SECO
Seeed Studio
3 Delta
iG-G27S
LattePanda
Raspberry Pi 4 B
Raspberry Pi 5
UDOO
UP
UP 4000
UP Pro 7000
10.16 cm x 10.16 cm
4 in x 4 in
3U 4HP
3U 8HP
6U 8HP
Pico-ITX
Raspberry Pi 4 B
Raspberry Pi 5
Broadcom
Intel
Intel, Raspberry Pi
NXP
Qualcomm
ARM Cortex-A76
Atom x7425E
Atom x7-E3950
BCM2711
BCM2712
Celeron J4125
Celeron J4125, RP2040
Celeron N5105
Core i3-6100E
Core i7-6820EQ
Core m3-7Y30
Core m3-8100Y
Hexagon 770
i.MX 8QuadMax
Pentium N3710
Pentium N4200
ARM Cortex A53, ARM Cortex A72, ARM Cortex M4F
ARM Cortex A72
ARM Cortex A76
ARM Cortex-A76
ARM Cortex M0
ARM Cortex M0+, Celeron J4125
Atom x7425E
Atom x7-E3950
Celeron J4125
Celeron N5105
Core i3-6100E
Core i7-6820EQ
Core m3-8100Y
Pentium N3710
Pentium N4200
1.1 GHz
1.1 GHz to 3.4 GHz
1.2 GHz, 1.8 GHz
1.5 GHz
1.6 GHz
1.6 GHz to 2.6 GHz
2 GHz
2 GHz to 2.7 GHz
2 GHz to 2.9 GHz
2.4 GHz
2.56 GHz
2.7 GHz
2.8 GHz
3.3 V/5 V
5 V
9 V to 36 V
12 V
12 V to 19 V
12 V to 24 V
12 V, 15 V
15 V
Audio, BLE, Bluetooth 5.0, Ethernet, GPIO, HDMI, Micro SD, MIPI-CSI, MIPI-DSI, USB 2.0, USB 3.0, USB Type-C, WiFi
Audio, Bluetooth, CAN, eDP, Ethernet, HDMI, I2C, JTAG, LVDS, MIPI-CSI, MIPI-DSI, QSPI, RS-232, SAI, SATA, SPI, UART, USB 2.0, USB 3.0, WiFi
Audio, Bluetooth, DP, Ethernet, HDMI, SATA, UART, USB 2.0, USB 3.1, USB 3.1 Type-C, WiFi
Audio, DP, eDP, Ethernet, GPIO, HDMI, MIPI-CSI, RS-232/422/485, SATA III, UART, USB 2.0, USB 3.2
Audio, DP, Ethernet, GPIO, HDMI, USB 3.1, USB Type-C
Audio, DP, HDMI, RS-232/422/485, USB
Audio, DP ++, eDP, Ethernet, LVDS, mPCIe, SATA, USB Type-C
Audio, Ethernet, GPIO, HDMI, I2C, Mini DP++, UART, USB 3.0
Audio, Ethernet, HDMI, M.2, PCIe, SATA, SD Card, USB 2.0, USB 3.1, USB Type-C
Audio, Ethernet, PS/2, RS-232/422/485, SATA, USB 2.0, VGA
BLE, Ethernet, HDMI, Micro SD, MIPI, PCIe, USB 2.0, USB 3.0, USB Type-C, Video, WiFi
Bluetooth, Ethernet, GPIO, HDMI, I2C, I2S, PCIe, UART, USB 3.0, USB Type-C, WiFi
COM, DVI-I, SATA, USB 3.0, VGA
COM, SATA, USB 3.0, VGA
DP, eDP, Ethernet, GPIO, HDMI, I2S, MIPI-CSI, mPCIe, SATA, UART, USB 2.0, USB 3.0
DP, Ethernet, HDMI, MIPI-CSI, Nano SIM, RS-232/422/485, SATA, UART, USB 2.0, USB 3.2
Ethernet, HDMI, USB
Ethernet, PCIe, USB 3.0, WiFi
Ethernet, RS-232/422/485, USB 3.0, VGA
Ethernet, USB
+ 50 C
+ 60 C
+ 65 C
+ 70 C
+ 75 C
+ 85 C
85 mm x 56 mm
85.6 mm x 56.5 mm
90 mm x 85.6 mm
100 mm x 72 mm
101.6 mm x 101.6 mm
110 mm x 110 mm
115 mm x 78 mm x 14 mm
120 mm x 85 mm
125 mm x 78 mm x 16 mm
130 mm x 120 mm x 50 mm
130 mm x 93 mm x 55.5 mm
160 mm x 100 mm
233.33 mm x 160 mm