6580-00811-004-101

Eurotech
414-6580-00811004101
6580-00811-004-101

Mfr.:

Description:
Single Board Computers 5.25" Antares Intel CeleronP4505 1.86GHz

Lifecycle:
NRND:
Not recommended for new designs.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,146.67 $1,146.67
$1,102.57 $5,512.85

Product Attribute Attribute Value Select Attribute
Eurotech
Product Category: Single Board Computers
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
5.25 in
Intel
Celeron P4505
Celeron P4505
1.86 GHz
5 V
Ethernet, GPIO, Serial, USB
- 20 C
+ 60 C
Battery Backup Switching: No Backup Battery
Brand: Eurotech
Cache Memory: 2 MB
Chipsets: QM57
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Description/Function: Designed to offer high performance with low power dissipation, the ANTARES is available with Intel Core i7 or Core i5 processor
Memory Size: 8 GB
Memory Type: Flash
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8537109920
USHTS:
8537109160
TARIC:
8537109199
ECCN:
5A002.a.1

FEATURED PRODUCTS
EUROTECH