10E00035803X0

NexAIoT
230-10E00035803X0
10E00035803X0

Mfr.:

Description:
Single Board Computers 3.5 SBC with Intel Atom x6000 processor

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$450.00 $450.00

Product Attribute Attribute Value Select Attribute
Nexcom
Product Category: Single Board Computers
RoHS:  
EBC358X
3.5 in
Intel
Atom x6425E
Atom x6425E
1.5 GHz
PCIe, SATA
- 40 C
+ 80 C
146 mm x 105 mm
Brand: NexAIoT
Cache Memory: 1.5 MB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Size: 32 GB
Memory Type: DDR4
Number of Cores: 4 Core
Product Type: Single Board Computers
Subcategory: Computing
Tradename: NexCOBOT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

EBC 358X Single Board Computer (SBC)

NexAIoT EBC 358X Single Board Computer (SBC) is a 3.5” embedded SBC equipped with an Intel® Atom® x6000 processor. This device includes four DDR4 SO-DIMM sockets up to 32GB DDR4 3200MHz with non-ECC support and an integrated UHD graphic controller. The EBC 358X SBC supports triple display VGA, HDMI, LVDS, TPM 2.0, 1 x M.2 Key B, and 12V or 24V auto detect. This computer operates at a temperature range from -40°C to 80°C with a relative humidity of 10% to 95% (operating and non-condensing) and 5% to 95% (non-operating and non-condensing). Typical applications include outdoor systems installed in harsh environments, home automation, and thin clients.