10J200RCB08X0

NexAIoT
230-20J200RCB08X0
10J200RCB08X0

Mfr.:

Description:
Single Board Computers Mini-iTX Tiger Lake-UP3 Intel 11th Generation Core i7/i5/i3 SoC

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,214.00 $1,214.00

Product Attribute Attribute Value Select Attribute
Nexcom
Product Category: Single Board Computers
RoHS:  
RCB600
Brand: NexAIoT
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Single Board Computers
Subcategory: Computing
Tradename: NexAIoT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180

RCB600 AMR Motherboard

NexCOBOT RCB600 AMR Motherboard is equipped with Tiger Lake-UP3 11th generation Intel® core™ I processors, with high-performance architecture x86-64 for visual recognition applications. This motherboard supports real-time I/O for environmental sensors such as CAN, GPIO, and COM. The RCB600 motherboard features a VGA display option (up to 1920x1080 at 60Hz resolution), Realtek HDA codec, onboard TPM, a SATA 3.0 port, and a fan connector. This motherboard is suitable for industrial enterprises, building parts, medical institutions, and e-commerce logistics-related industrial services. Other applications include assisted labor-saving handling, human-machine collaborative operation, and IoT concepts.