SC1642

Raspberry Pi
358-SC1110
SC1642

Mfr.:

Description:
Single Board Computers Raspberry Pi 5 Board 2GB

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 24

Stock:
24
Can Dispatch Immediately
On Order:
1,260
Expected 02/03/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$65.00 $65.00

Product Attribute Attribute Value Select Attribute
Raspberry Pi
Product Category: Single Board Computers
RoHS:  
Raspberry Pi 5
Bulk
Brand: Raspberry Pi
Memory Size: 2 GB
Product Type: Single Board Computers
Factory Pack Quantity: 180
Subcategory: Computing
Part # Aliases: SC1110
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

5 Single Board Computers

Raspberry Pi 5 Single Board Computers offer two to three times the speed of other generations. The Pi 5 is a full-size Raspberry Pi computer developed with silicon in-house. The device delivers faster transfer speed to external UAS drives and other high-speed peripherals. Two four-lane MIPI interfaces support any combination of up to two cameras or displays. Meanwhile, peak SD card performance is doubled via support for the SD104 high-speed mode. The Pi 5 Single Board Computer enables a single-lane PCI Express 2.0 interface, which permits connecting higher-bandwidth peripherals. The Raspberry Pi 5 is offered in 4GB and 8GB variants and features dual-band 802.11ac Wi-Fi® and BLUETOOTH® 5.0 / Bluetooth Low Energy connectivity.