ESP32-RAINBOW-01

atomic14
392-ESP32-RAINBOW-01
ESP32-RAINBOW-01

Mfr.:

Description:
Single Board Computers Small, ESP32-based, single-PCB vintage computer

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
CMG Research
Product Category: Single Board Computers
RoHS:  
ESP32 Rainbow
Bulk
Brand: atomic14
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: ESP32 Rainbow
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESP32 Rainbow Single-Board Computer

atomic14 ESP32 Rainbow Single-Board Computer offers a ZX Spectrum–compatible design with a built‑in keyboard and display. This single‑board computer is a recreation of the original Sinclair ZX Spectrum computer. The ESP32 Rainbow single-board computer emulates the look and feel of the original 48K machine, replicating its iconic keyboard. This single‑board computer has a built-in color LCD, a microSD card slot for storage, and a USB Type-C port for power. The ESP32 Rainbow single-board computer emulates both the 48K and 128K ZX Spectrums for a classic gaming experience. This single-board computer is also an open-source hardware project designed for learning and innovation. The ESP32 Rainbow computer includes two built-in QWIIC connectors and an expansion port to access GPIO pins, the display, and the microSD card for external interfacing. This computer comes with the powerful ESP32-S3 processor, enabling a wide range of applications, from simple experiments to more advanced projects.

In Stock: 156

Stock:
156 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$99.00 $99.00