AAEON
ADLINK Technology
Advantech
ARBOR Technology
Axelera AI
Axiomtek
BeagleBoard
Digi International
Eurotech
Ezurio
Grinn
MDC
MYIR
Olimex Ltd.
Penguin Edge
Seeed Studio
Astra
cPCI-3620
cPCI-3630
CPU-301-16
CPU-521-17
EmCORE
EsPiFF
Genio
IFC6309
MIC-3395
MIC-6314
MIO-5355
NXP
UPX-Edge
8 cm x 8 cm
3.5 in
95 mm x 65 mm
190 mm x 130 mm x 78.6 mm
3U 4HP
3U 8HP
6U 4HP
EPIC Compact
M.2
Mini-ITX
Raspberry Pi 4
Small Form Factor
Allwinner
AMD
Espressif
Freescale
Intel
NVIDIA
NXP
Qualcomm
Texas Instruments
A20
AM6254
APQ8016
APQ8016E
APU T40N
APU T56N
Atom D2550
Atom D525
Atom E3845
Atom N270
Atom N455
Atom x7-E3950
Celeron, Core i5/i7
Celeron 3955U
Celeron 827E
Celeron J4125
Core i5-6300U
Core i5-8400H
Core i7
Core i7-6600U
APU T40N
APU T56N
ARM Cortex A53
ARM Cortex A53, ARM Cortex M4
ARM Cortex A53, ARM Cortex M4F
Arm Cortex A55, Arm Cortex A76
ARM Cortex-A55, ARM Cortex-A78
ARM Cortex A7
Arm Cortex-A73
ARM Cortex A78AE
ARM Cortex A9
ARM Cortex M0+
Atom D2550
Atom D525
Atom E3845
Atom N270
Atom N455
Atom x7-E3950
Celeron, Core i5/i7
Celeron 3955U
133 MHz, 240 MHz
400 MHz, 1.4 GHz
400 MHz, 1.8 GHz
528 MHz
1 GHz
1.2 GHz
1.4 GHz
1.5 GHz
1.6 GHz
1.65 GHz
1.8 GHz
1.86 GHz
1.9 GHz
2 GHz
2.1 GHz
2.4 GHz
2.5 GHz
2.6 GHz
3.4 GHz
3.6 GHz
0 GB
512 MB
1 GB
2 GB
4 GB
8 GB
16 GB
32 GB
64 GB
0 GB
256 MB
1 GB
2 GB
4 GB
8 GB
16 GB
32 GB
64 GB
3.3 V
3.3 V, 5 V
3.3 V/5 V
5 V
5 V to 20 V
7 V to 24 V
9 V to 20 V
12 V
12 V to 19 V
12 V to 24 V
12 V to 60 V
Audio, CAN, Ethernet, HDMI, I2C, JTAG, LVDS, MIPI-CSI-2, PCIe, SATA, SPI, UART, USB
Audio, CAN, Ethernet, I2C, PCIe, SATA, Serial, SPI
Audio, Ethernet, LPC, PCle, RS-232/422/485, SATA
Audio, Ethernet, PCI, PCle, RS-232/422/485, SATA
Audio, Ethernet, PCI, RS-232/422/485, SATA, USB
Audio, Ethernet, PCle, RS-232/422/485, SATA, USB
Audio, Ethernet, PS/2, RS-232/422/485, SATA, USB 2.0, VGA
Audio, Ethernet, Serial, USB
Audio, Ethernet, USB 3.0, VGA
Audio, GPIO, HDMI, Micro SD, SATA, UART, UEXT, USB, USB OTG
Bluetooth, Ethernet, GPIO, I2C, I2S, JTAG, LVDS, micro HDMI, MIPI-CSI, RS-485, SPI, UART, USB 2.0, WiFi
Bluetooth, Ethernet, HDMI, I2C, LVDS, Micro SD, MIPI-CSI, MIPI-DSI, NVMe, PCIe, SPI, UART, USB
CAN, Ethernet, GPIO, I2C, I2S, JTAG, Micro USB, SPI, UART, USB, WiFi
CAN, Ethernet, HDMI, I2C, LVDS, PCIe, SPI, SATA, UART, USB
DP, Ethernet, PCIe, RS-232/422/485, USB 3.0, VGA
DP, Ethernet, PCIe, USB 2.0, USB 3.0
DP, Ethernet, RS-232/422/485, USB 3.0, VGA
DVI, Ethernet, PCIe, RS-232/422/485, USB 2.0, USB 3.0
DVI, Ethernet, PCIe, RS-232/422/485, USB 3.0
Ethernet, GPIO, I2C, SPI, UART, USB
70 mm x 55 mm
85 mm x 54 mm
85 mm x 67 mm
86 mm x 56 mm
87.35 mm x 56.2 mm
95 mm x 65 mm
100 mm x 72 mm
107 mm x 106.4 mm x 70.5 mm
110 mm x 110 mm
114 mm x 76 mm
136.7 mm x 87 mm
142.24 mm x 82.55 mm
146 mm x 102 mm
160 mm x 100 mm
165 mm x 115 mm
170 mm x 170 mm
170 mm x 170 mm x 25 mm
190 mm x 130 mm x 78.6 mm
233.33 mm x 160 mm
233.35 mm x 160 mm