ADLINK Technology
Advantech
BeagleBoard
CHERRY Embedded Solutions
congatec
DFRobot
Digi International
Eurotech
IBASE
iWave Global
Kontron
MYIR
Nexcom
Olimex Ltd.
Raspberry Pi
Renesas Electronics
SECO
Seeed Studio
Sundance DSP
A44
AM62A
CM1-BT1
conga-PA7 Intel Elkhart Lake
ConnectCore 6+
ConnectCore 6UL
CPU-301-16
EBC 357X-E3930
IB811
IB818
iW-G27S
iW-G34S
iW-G36S
iW-G40S
MIO-5251
NXP
PolarBerry
Raspberry Pi Pico
RK3588-AMR
RZ/G2L
2.5 in
85 mm x 56 mm
3.5 in
95 mm x 65 mm
110 mm x 86.5 mm
2.5" SBC
3U 4HP
3U VPX
ATX
BeagleBone Black
EPIC
PC/104
PC/104 Express
PC/104 Plus
Pico-ITX
Raspberry Pi
Raspberry Pi Pico
Raspberry Pi Pico H
Raspberry Pi Pico W
Small Form Factor
Allwinner
ARM
DM&P
Freescale
Intel
Microsemi
NXP
Raspberry Pi
Renesas
Rockchip
Texas Instruments
A20
A64
AM335x
ARM Cortex-A55, ARM-Cortex-M33
Atom
Atom E3815
Atom E3825
Atom E3827
Atom E3845
Atom E3930
Atom E3950
Atom x6212RE
Atom x6414RE
Atom x6425RE
Atom x7-E3950
Atom Z510P
Celeron J1900
Core i3-6102E
Core i5-1145GRE
Core i7-1185GRE
ARM Cortex A53
ARM Cortex A53, ARM Cortex A72, ARM Cortex M4F
ARM Cortex A53, ARM Cortex M4
ARM Cortex A53, ARM Cortex M7
ARM Cortex A53, ARM Cortex R5
ARM Cortex A55, ARM Cortex A76
ARM Cortex A55, ARM Cortex M33
ARM Cortex-A55, ARM-Cortex-M33
ARM Cortex A7
ARM Cortex A8
ARM Cortex A9
ARM Cortex M0+
Atom
Atom E3815
Atom E3825
Atom E3827
Atom E3845
Atom E3930
Atom E3950
Atom x6212RE
133 MHz
200 MHz, 1.2 GHz
400 MHz, 1.8 GHz
528 MHz
600 MHz, 1.2 GHz
800 MHz
1 GHz
1.1 GHz
1.2 GHz
1.2 GHz, 1.8 GHz
1.33 GHz
1.4 GHz
1.46 GHz
1.5 GHz
1.6 GHz
1.6 GHz to 2 GHz
1.7 GHz
1.75 GHz
1.8 GHz
1.9 GHz
0 GB
256 MB
512 MB
1 GB
2 GB
4 GB
8 GB
16 GB
64 GB
0 GB
264 kB
256 MB
512 MB
1 GB
2 GB
4 GB
8 GB
16 GB
32 GB
1.8 V to 5.5 V
3.3 V
3.3 V, 5 V
5 V
5 V, 6 V to 36 V
6 V to 16 V
7 V to 24 V
7 V to 25 V
9 V to 36 V
11.75 V to 12.25 V
12 V
12 V to 24 V
12 V, 24 V
12 V/24 V
15 V to 36 V
18 V to 32 V
Audio, Bluetooth, CAN, eDP, Ethernet, HDMI, I2C, JTAG, LVDS, MIPI-CSI, MIPI-DSI, QSPI, RS-232, SAI, SATA, SPI, UART, USB 2.0, USB 3.0, WiFi
Audio, Bluetooth, Ethernet, GPIO, HDMI, I2C, JTAG, LVDS, MIPI-CSI, MIPI-DSI, Parallel, PCIe, RS-232, SPI, UART, USB 2.0, WiFi
Audio, Bluetooth, Ethernet, GPIO, I2C, JTAG, LVDS, Parallel, PCIe, RS-232, SPI, UART, USB 2.0, WiFi
Audio, Bluetooth, Ethernet, GPIO, MIPI-CSI, Parallel, PCIe, RS-232, UART, USB, WiFi
Audio, CAN, Ethernet, GPIO, HDMI, I2C, LVDS, RS-232, SPI, UART, USB 2.0
Audio, CAN, Ethernet, I2C, PCIe, SATA, Serial, SPI
Audio, CAN, Ethernet, I2C, RS-232/422/485, SPI, USB
Audio, CAN, GPIO, I2C, PCIe, UART, USB
Audio, CAN, GPIO, I2C, RS-232, USB
Audio, CAN FD, DSI, Ethernet, I2C, Mini HDMI, MIPI-CSI, MIPI-DSI, USB 2.0
Audio, COM, GPIO, LVDS, Micro SD, mPCIe, SATA, USB 2.0, VGA
Audio, DP, eDP, Ethernet, HDMI, LVDS, mSATA, PCIe, RS-232/422/485, USB 2.0, USB 3.0
Audio, DP, Ethernet, GPIO, HDMI, LVDS, M.2, mPCIe, mSATA, RS-232/422/485, SATA, SMBus, USB 2.0, USB 3.0, VGA
Audio, DP/HDMI, eDP, Ethernet, GPIO, LVDS, MIOe, mPCIe, mSATA, RS-232/422/485, SATA, SMBus/I2C, USB 2.0, USB 3.0, VGA
Audio, Ethernet, GPIO, HDMI, I2C, LVDS, mPCIe, mSATA, RS-232/422/485, SATA, USB 2.0, USB 3.0
Audio, Ethernet, I2C, PCI, SDIO, SPI, USB
Audio, GPIO, HDMI, Micro SD, SATA, UART, UEXT, USB, USB OTG
Audio, GPIO, I2C, SPI, UART
Audio, HDMI, MIPI
Audio, PCIe, Serial, USB
- 45 C
- 40 C
- 20 C
- 10 C
51 mm x 21 mm
70 mm x 55 mm
82 mm x 50 mm
85 mm x 55 mm
85 mm x 67 mm
90 mm x 62.5 mm
95 mm x 65 mm
96 mm x 90 mm
96 mm x 90 mm x 18.6 mm
100 mm x 70 mm
100 mm x 72 mm
100 mm x 72 mm x 1.6 mm
101.6 mm x 101.6 mm
110 mm x 86.5 mm
117.4 mm x 96 mm
135 mm x 93 mm
142.24 mm x 82.55 mm
146 mm x 102 mm
146 mm x 105 mm
147 mm x 102 mm