+ 85 C Single Board Computers

Results: 74
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Series Form Factor Processor Brand Processor Type Core Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
CHERRY Embedded Solutions Single Board Computers This item: 8GB DRAM, 32GB eMMC, Temperature range: 0-60 C Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

RK3588-AMR Rockchip RK3588 ARM Cortex A55, ARM Cortex A76 12 V to 24 V GPIO, I2C, I2S, SPI, UART - 20 C + 85 C 135 mm x 93 mm
NexAIoT Single Board Computers Low power embedded board with Intel Atom processor E3930 Non-Stocked Lead-Time 10 Weeks
Min.: 10
Mult.: 1

EBC 357X-E3930 Intel Atom E3930 Atom E3930 GPIO - 40 C + 85 C 146 mm x 102 mm
ADLINK Technology CM4-SL2-6102E-8G-0G-ETT-CC
ADLINK Technology Single Board Computers CM4-SL2-6102E-8G-0G-ETT-CCPCI/104-Express Type 1 SBC, Intel core i3-6102E (max.1.9GHz), 8GB DDR4 ECC, w/o SATA SSD, -40C to 85C Non-Stocked
Min.: 1
Mult.: 1
PC/104 Express Intel Core i3-6102E Core i3-6102E 1.9 GHz 16 GB 8 GB 5 V DDI, Ethernet, GPIO, I2C, LVDS, micro HDMI, Mini DP, PCIe, RS-232, SATA III, SMBus, USB 2.0, USB 3.1 - 40 C + 85 C 117.4 mm x 96 mm
ADLINK Technology CM4-SL2-6102E-8G-8G-ETT
ADLINK Technology Single Board Computers CM4-SL2-6102E-8G-8G-ETTPCI/104-Express Type 1 SBC, Intel core i3-6102E (max.1.9GHz), 8GB DDR4 ECC, 8GB SLC SATA-SSD, -40C to 85C Non-Stocked
Min.: 1
Mult.: 1
PC/104 Express Intel Core i3-6102E Core i3-6102E 1.9 GHz 16 GB 8 GB 5 V DDI, Ethernet, GPIO, I2C, LVDS, micro HDMI, Mini DP, PCIe, RS-232, SATA III, SMBus, USB 2.0, USB 3.1 - 40 C + 85 C 117.4 mm x 96 mm
ADLINK Technology CM4-SL2-6102E-8G-8G-ETT-CC
ADLINK Technology Single Board Computers CM4-SL2-6102E-8G-8G-ETT-CCPCI/104-Express Type 1 SBC, Intel core i3-6102E (max.1.9GHz), 8GB DDR4 ECC, 8GB SLC SATA-SSD, -40C to 85C Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

PC/104 Express Intel Core i3-6102E Core i3-6102E 1.9 GHz 16 GB 8 GB 5 V DDI, Ethernet, GPIO, I2C, LVDS, micro HDMI, Mini DP, PCIe, RS-232, SATA III, SMBus, USB 2.0, USB 3.1 - 40 C + 85 C 117.4 mm x 96 mm
Sundance DSP Single Board Computers A security-focused PolarFire SoC (FPGA + RISC-V), four-application-core, 64-bit, Linux-capable SBC and SoM. Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

PolarBerry Microsemi MPFS250T RV64GC, RV64IMAC 3.3 V, 5 V GPIO, I2C, UART - 10 C + 85 C 85 mm x 55 mm
SECO Single Board Computers B68 system Intel Atom E3950, RAM 8 GB, eMMC 64GB, SSD 512 GB, Anti Tamper, Wi-Fi+LTE+miniDP Non-Stocked Lead-Time 22 Weeks
Min.: 30
Mult.: 30

Intel Intel Atom E3950 Intel Atom E3950 18 V to 32 V I2C, USB - 40 C + 85 C 162.3 mm x 109.3 mm x 42.4 mm

SECO Single Board Computers pITX - SBC-A44-pITX w/Bay Trail E3827 @1.75 GHz DC - eMMC 32GB - Mini-Fit power connector - serials present - audio present - Ind. Temp
SBC-A44-pITX Pico-ITX Intel Atom E3827 Atom E3827 1.75 GHz 8 GB 0 GB 12 V Audio, Ethernet, GPIO, HDMI, I2C, LVDS, mPCIe, mSATA, RS-232/422/485, SATA, USB 2.0, USB 3.0 - 40 C + 85 C 100 mm x 72 mm
SECO Single Board Computers SBC-A44-pITX w/Bay Trail E3825 a.1.33 GHz DC - no eMMC - Mini-Fit power connector - serial ports - audio - Ind. Te Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

A44 Pico-ITX Intel Atom E3825 Atom E3825 1.33 GHz - 40 C + 85 C
SECO Single Board Computers pITX - SBC-A44-pITX w/Bay Trail E3827 a.1.75 GHz DC - eMMC 16GB - Mini-Fit right angle power connector - AVR80 coating + GEL BARR Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

Intel Intel Atom E3827 Intel Atom E3827 1.75 GHz 12 V I2C, USB, UART - 40 C + 85 C 100 mm x 72 mm
SECO Single Board Computers pITX - SBC-A44-pITX w/Bay Trail E3827 a.1.75 GHz DC - eMMC 16GB - Mini-Fit right angle power connector - AVR80 coating + SILICONBARR Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

Intel Intel Atom E3827 Intel Atom E3827 1.75 GHz 12 V I2C, USB, UART - 40 C + 85 C 100 mm x 72 mm
SECO Single Board Computers pITX - SBC-A44-pITX w/Bay Trail E3845 a.1.91 GHz QC - eMMC 32GB - Mini-Fit power connector - serials present - ex. Temp. - Custom Solari Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

Intel Intel Atom E3827 Intel Atom E3827 1.75 GHz 12 V I2C, USB, UART - 40 C + 85 C 100 mm x 72 mm
SECO Single Board Computers SBC-B68-eNUC - Intel Atom E3950, 4GB LPDDR4, eMMC 8GB, Power terminal block, I210 GbE Ctrl, (GPIO 3.3V, PBL 12V, PL 3.3V) - Ind. Temp Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

SBC Intel Intel Atom E3950 Intel Atom E3950 1.6 GHz 15 V to 36 V I2C, USB - 40 C + 85 C 101.6 mm x 101.6 mm
SECO Single Board Computers SBC-B68-eNUC - Intel Atom E3950, RAM 4GB, eMMC 16GB, GPIO 3.3V, PANEL BACKLIGHT 12V, PANEL LOGIC 3.3V, Power terminal block, I210 Ctrl - Ind. Temp Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

SBC Intel Intel Atom E3950 Intel Atom E3950 1.6 GHz 15 V to 36 V I2C, USB - 40 C + 85 C 101.6 mm x 101.6 mm
SECO Single Board Computers SBC - Apollo Lake Intel Atom E3950 (Step F1) (2M Cache, up to 2.00 GHz) / TDP 12W,8GB RAM quad channel, eMMC 32GB,I210, power supply morsettiera Minifit 2x1 RA, HDMI and LVDS - Ind. Temp Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

SBC Intel Intel Atom E3950 Intel Atom E3950 1.6 GHz 12 V SPI, USB - 40 C + 85 C 100 mm x 72 mm
SECO Single Board Computers SBC - Apollo Lake Intel Atom E3950 (Step F1) (2M Cache, up to 2.00 GHz) / TDP 12W, 4GB RAM, eMMC 16GB, power supply Minifit connector, GbE I210, HDMI and DiplayPort++ stacked combo + LVDS - Ind.Temp Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

SBC Intel Intel Atom E3950 Intel Atom E3950 1.6 GHz 12 V SPI, USB - 40 C + 85 C 100 mm x 72 mm
SECO Single Board Computers SBC - Apollo Lake Intel Atom E3950 (Step F1) (2M Cache, up to 2.00 GHz) / TDP 12W,8GB RAM quad channel, eMMC 32GB,I210, power supply morsettiera Minifit 2x1 RA, HDMI and LVDS - Ind. Temp Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

SBC Intel Intel Atom E3950 Intel Atom E3950 1.6 GHz 12 V SPI, USB - 40 C + 85 C 100 mm x 72 mm
SECO Single Board Computers SBC-A44-pITX w/Bay Trail E3827 @1.75 GHz DC - eMMC 16GB - Mini-Fit right angle power connector - Ind. Temp
SBC-A44-pITX Pico-ITX Intel Atom E3827 Atom E3827 1.75 GHz 8 GB 12 V Audio, PCIe, Serial, USB - 40 C + 85 C 100 mm x 72 mm
SECO Single Board Computers SBC-A62-J System, LITE version (CPU 800MHz i.MX6 DualLIte) w/Large Heatsink, industrial temperature
SBC-A62-J NXP i.MX 6DualLite ARM Cortex A9 800 MHz 2 GB 1 GB 12 V Audio, CAN, Ethernet, GPIO, HDMI, I2C, LVDS, RS-232, SPI, UART, USB 2.0 - 40 C + 85 C 110 mm x 86.5 mm
SECO Single Board Computers SBC-A62-J System, LITE version (CPU 800MHz i.MX6 DualLIte) w/Small Heatsink, industrial temperature
SBC-A62-J 110 mm x 86.5 mm NXP i.MX 6DualLite ARM Cortex A9 800 MHz 2 GB 1 GB 12 V Audio, GPIO, I2C, SPI, UART - 40 C + 85 C 110 mm x 86.5 mm
SECO Single Board Computers SBC-A62-J System, LITE version (CPU 800MHz i.MX6 DualLIte) w/Small Heatsink and Serial Debug kit, industrial temperature, w/Demo Linux BSP
SBC-A62-J 110 mm x 86.5 mm NXP i.MX 6DualLite ARM Cortex A9 800 MHz 2 GB 1 GB 12 V Audio, GPIO, I2C, SPI, UART - 40 C + 85 C 110 mm x 86.5 mm
SECO Single Board Computers SBC-A62-J, QUAD version (i.MX6Q,1GB RAM, 4GB eMMC) w/ large Heatsink, Ind. Temp
SBC-A62-J 110 mm x 86.5 mm NXP i.MX 6Quad ARM Cortex A9 800 MHz 2 GB 1 GB 12 V Audio, GPIO, I2C, SPI, UART - 40 C + 85 C 110 mm x 86.5 mm
SECO Single Board Computers SBC-A62-J System, SOLO version (CPU 800MHz i.MX6 Solo) w/Small Heatsink and Serial Debug kit, industrial temperature, w/Demo Linux BSP
SBC-A62-J 110 mm x 86.5 mm NXP i.MX 6Solo ARM Cortex A9 800 MHz 2 GB 512 MB 12 V Audio, GPIO, I2C, SPI, UART - 40 C + 85 C 110 mm x 86.5 mm
MYIR Single Board Computers 2GB DDR4, 8GB eMMC, industrial Non-Stocked
Min.: 1
Mult.: 1

NXP 95 mm x 65 mm NXP i.MX 8M Mini Quad ARM Cortex A53, ARM Cortex M4 400 MHz, 1.8 GHz 2 GB 2 GB 5 V Bluetooth, Ethernet, HDMI, I2C, LVDS, Micro SD, MIPI-CSI, MIPI-DSI, NVMe, PCIe, SPI, UART, USB - 40 C + 85 C 95 mm x 65 mm