ADLINK Technology
Advantech
Axiomtek
BeagleBoard
Eurotech
Ezurio
IEI
Kneron
Kontron
Nexcom
SECO
AmITX-AL-I
BeagleBone
CAPA310
CM3-BT1
CM3-BT4
CPU-301-16
EBC357
EBC 357X-E3930
MIC-6314
PCISA-BT
PICO316
RSB-4680
SBC-A44-pITX
SBC-A62-J
SYS-B08-7
UDOO
WAFER-AL
3.5 in
110 mm x 86.5 mm
BeagleBoard X15
Mini-ITX
PCI/104
PCISA Half-size
Pico-ITX
Small Form Factor
Freescale
Intel
NXP
Rockchip
Texas Instruments
AM5728
Atom
Atom E3815
Atom E3827
Atom E3845
Atom E3930
Atom E3950
Atom J3455
Atom x5-E3940
Atom x7-E3950
Celeron N3350
Celeron N4200
Core i7
i.MX 6
i.MX 6DualLite
i.MX 6Quad
i.MX 6Solo
i.MX 6SoloX
Intel Atom E3827
Pentium
ARM Cortex A15, ARM Cortex M4
ARM Cortex A17
ARM Cortex A9
Atom
Atom E3815
Atom E3827
Atom E3845
Atom E3930
Atom E3950
Atom J3455
Atom x5-E3940
Atom x7-E3950
Celeron N3350
Celeron N4200
Intel Atom E3827
Pentium
Pentium N3710
Pentium N4200
227 MHz, 1 GHz
800 MHz
1 GHz
1.1 GHz
1.1 GHz to 2.5 GHz
1.2 GHz
1.3 GHz
1.46 GHz
1.5 GHz
1.6 GHz
1.6 GHz to 1.8 GHz
1.75 GHz
1.8 GHz
1.9 GHz
1.91 GHz
2 GHz
2.3 GHz
2.4 GHz
2.5 GHz
2.56 GHz
512 MB
1 GB
2 GB
4 GB
8 GB
16 GB
0 GB
512 MB
1 GB
2 GB
4 GB
8 GB
3.3 V
5 V
5 V/12 V
12 V
12 V to 24 V
Audio, CAN, Ethernet, GPIO, HDMI, I2C, JTAG, PCIe, SATA, SPI, USB 2.0, USB 3.0
Audio, CAN, Ethernet, GPIO, HDMI, I2C, LVDS, RS-232, SPI, UART, USB 2.0
Audio, CAN, Ethernet, GPIO, HDMI, I2C, LVDS, RS-232/485, SPI, UART, USB 2.0
Audio, CAN, Ethernet, HDMI, I2C, JTAG, LVDS, MIPI-CSI-2, PCIe, SATA, SPI, UART, USB
Audio, CAN, Ethernet, I2C, PCIe, SATA, Serial, SPI
Audio, CAN, I2C, I2S, Serial
Audio, DP, DVI, Ethernet, I2C, iDP, LPT, LVDS, mPCIe, mSATA, PCIe, PS/2, RS-232/422/485, SATA, SMBus, USB 2.0, USB 3.0, VGA
Audio, DP, eDP, Ethernet, GPIO, HDMI, Micro SD , mPCIe, mSATA, PCIe, PS/2, RS-232/422/485, SATA, USB 2.0, USB 3.0
Audio, Ethernet, GPIO, HDMI, I2C, LVDS, mPCIe, mSATA, RS-232/422/485, SATA, USB 2.0, USB 3.0
Audio, Ethernet, GPIO, HDMI, I2C, Mini DP++, UART, USB 3.0
Audio, Ethernet, GPIO, HDMI, LVDS, mPCIe, RS-232/422/485, SPI, UART, USB 2.0, VGA
Audio, Ethernet, HDMI, I2C, LVDS, mSATA, PCIe, RS-232, SATA, USB 2.0, USB 3.0
Audio, Ethernet, HDMI, I2C, LVDS, mSATA, PCIe, RS-232/422/485, SMBus, USB 2.0, USB 3.0
Audio, GPIO, I2C, SPI, UART
Audio, PCIe, Serial, USB
CAN, Ethernet, HDMI, I2C, LVDS, PCIe, SPI, SATA, UART, USB
Ethernet, GPIO, RS-232/422, SATA, USB 2.0, VGA
Ethernet, Serial, USB
GPIO
HDMI, USB
+ 60 C
+ 70 C
+ 80 C
+ 85 C
85 mm x 67 mm
96 mm x 90 mm
100 mm x 72 mm
100 mm x 72 mm x 1.6 mm
106.68 mm x 101.6 mm
110 mm x 86.5 mm
114 mm x 76 mm
120 mm x 85 mm
136.7 mm x 87 mm
146 mm x 102 mm
146 mm x 104 mm x 1.6 mm
146 mm x 105 mm
148 mm x 102 mm
170 mm x 170 mm
185 mm x 128 mm
189.6 mm x 121.4 mm x 28.2 mm
233.35 mm x 160 mm