ED-SBC3310-10432-PH

EDATEC
41-ED-SBC331010432PH
ED-SBC3310-10432-PH

Mfr.:

Description:
Single Board Computers Mini-ITX Industrial single board computer based on Raspberry Pi CM5, with Wifi & Bluetooth,4GB RAM, 32GB Emmc, 1 1000M Ethernet with PoE and a heatsink

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$266.51 $266.51
$253.65 $2,536.50
$244.45 $6,111.25

Product Attribute Attribute Value Select Attribute
EDATEC
Product Category: Single Board Computers
RoHS:  
SBC3310
ARM
ARM Cortex-A76
4 GB
9 V to 36 V
USB
- 25 C
+ 50 C
170 mm x 170 mm
Bulk
Brand: EDATEC
Memory Size: 4 GB
Memory Type: LPDDR4
On-Board Storage Size: 32 GB
On-Board Storage Type: eMMC
Power Consumption: 60 W
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ED-SBC3300 Fanless Mini-ITX Single Board Computers

EDATEC ED-SBC3300 Fanless Mini-ITX Industrial Single Board Computers are based on the Raspberry Pi CM5 Module and offer an ideal blend of performance and versatility for a wide range of industrial applications. ED-SBC3300 SBCs are powered by the Broadcom BCM2712 quad-core Cortex®-A76 (Arm® v8) 64-bit SoC running at 2.4GHz. This high-performance processor handles complex data processing and real-time control tasks with ease. With support for up to 8GB of LPDDR4 RAM and 64GB of eMMC storage, the EDATEC ED-SBC3300 series ensures that even the most demanding industrial applications run smoothly and efficiently. These SBCs feature a comprehensive set of interfaces, including two USB 3.0 and five USB 2.0 ports, two RS485 and seven RS232 serial ports, and support for HDMI and LVDS touchscreen displays.