ADLINK Technology
Advantech
Asus
Axiomtek
BeagleBoard
congatec
Digi International
Eurotech
iWave Global
Kontron
microbit
MYIR
Nexcom
Olimex Ltd.
Renesas Electronics
SECO
A44
AM62A
CAPA310
CM1-BT1
conga-PA7 Intel Elkhart Lake
ConnectCore 6+
ConnectCore 6UL
cPCI-3620
cPCI-3630
CPU-301-16
EBC 357X-E3930
EBC358X
EBC358X-6413E
iW-G27S
iW-G34S
iW-G36S
iW-G40S
MIC-3395
MIC-6314
NXP
2.5 in
85 mm x 56 mm
3.5 in
95 mm x 65 mm
110 mm x 86.5 mm
2.5" SBC
3U 4HP
3U 8HP
3U VPX
3U VPX 1.0 in
ATX
BeagleBone Black
EPIC
PC/104
PC/104 Express
PC/104 Plus
Pico-ITX
Raspberry Pi
Small Form Factor
Allwinner
DM&P
Freescale
Intel
MediaTek Genio
Nordic Semiconductor
NXP
Renesas
Texas Instruments
A20
A64
AM335x
Arm Cortex-A55
Atom
Atom E3815
Atom E3825
Atom E3827
Atom E3845
Atom E3930
Atom E3950
Atom x5-E3940
Atom x6212RE
Atom x6413E
Atom x6414RE
Atom x6425E
Atom x6425RE
Atom x7-E3950
Atom Z510P
Core i3-6102E
ARM Cortex A53
ARM Cortex A53, ARM Cortex A72, ARM Cortex M4F
ARM Cortex A53, ARM Cortex M4
ARM Cortex A53, ARM Cortex M7
ARM Cortex A53, ARM Cortex R5
ARM Cortex A55, ARM Cortes A78
ARM Cortex A55, ARM Cortex M33
ARM Cortex A7
ARM Cortex A8
ARM Cortex A9
ARM Cortex M4
Atom
Atom E3815
Atom E3825
Atom E3827
Atom E3845
Atom E3930
Atom E3950
Atom x5-E3940
Atom x6212RE
64 MHz
200 MHz, 1.2 GHz
400 MHz, 1.8 GHz
528 MHz
800 MHz
1 GHz
1.1 GHz
1.2 GHz
1.2 GHz, 1.8 GHz
1.33 GHz
1.4 GHz
1.46 GHz
1.5 GHz
1.6 GHz
1.6 GHz to 1.8 GHz
1.75 GHz
1.8 GHz
1.9 GHz
1.91 GHz
2 GHz
0 GB
256 MB
512 MB
1 GB
2 GB
4 GB
8 GB
16 GB
32 GB
64 GB
0 GB
256 MB
512 MB
1 GB
2 GB
4 GB
8 GB
16 GB
32 GB
1.8 V to 3.6 V
3.3 V
3.3 V/5 V
5 V
5 V, 6 V to 36 V
6 V to 16 V
7 V to 24 V
7 V to 25 V
11.75 V to 12.25 V
12 V
12 V to 24 V
12 V/24 V
15 V to 36 V
18 V to 32 V
4-wire ,RS-232/422/485, USB
Audio, Bluetooth, CAN, eDP, Ethernet, HDMI, I2C, JTAG, LVDS, MIPI-CSI, MIPI-DSI, QSPI, RS-232, SAI, SATA, SPI, UART, USB 2.0, USB 3.0, WiFi
Audio, Bluetooth, Ethernet, GPIO, HDMI, I2C, JTAG, LVDS, MIPI-CSI, MIPI-DSI, Parallel, PCIe, RS-232, SPI, UART, USB 2.0, WiFi
Audio, Bluetooth, Ethernet, GPIO, I2C, JTAG, LVDS, Parallel, PCIe, RS-232, SPI, UART, USB 2.0, WiFi
Audio, Bluetooth, Ethernet, GPIO, MIPI-CSI, Parallel, PCIe, RS-232, UART, USB, WiFi
Audio, CAN, Ethernet, GPIO, HDMI, I2C, LVDS, RS-232, SPI, UART, USB 2.0
Audio, CAN, Ethernet, I2C, PCIe, SATA, Serial, SPI
Audio, CAN, Ethernet, I2C, RS-232/422/485, SPI, USB
Audio, CAN, GPIO, I2C, PCIe, UART, USB
Audio, CAN, GPIO, I2C, RS-232, USB
Audio, CAN FD, DSI, Ethernet, I2C, Mini HDMI, MIPI-CSI, MIPI-DSI, USB 2.0
Audio, COM, GPIO, LVDS, Micro SD, mPCIe, SATA, USB 2.0, VGA
Audio, DP, Ethernet, GPIO, HDMI, LVDS, M.2, mPCIe, mSATA, RS-232/422/485, SATA, SMBus, USB 2.0, USB 3.0, VGA
Audio, Ethernet, GPIO, HDMI, I2C, LVDS, mPCIe, mSATA, RS-232/422/485, SATA, USB 2.0, USB 3.0
Audio, Ethernet, HDMI, I2C, LVDS, mSATA, PCIe, RS-232/422/485, SMBus, USB 2.0, USB 3.0
Audio, Ethernet, I2C, PCI, SDIO, SPI, USB
Audio, Ethernet, PS/2, RS-232/422/485, SATA, USB 2.0, VGA
Audio, Ethernet, Serial, USB
Audio, Ethernet, USB 3.0, VGA
Audio, GPIO, HDMI, Micro SD, SATA, UART, UEXT, USB, USB OTG
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 105 C
51.6 mm x 42 mm
70 mm x 55 mm
82 mm x 50 mm
85 mm x 56 mm
85 mm x 67 mm
90 mm x 62.5 mm
95 mm x 65 mm
96 mm x 90 mm
96 mm x 90 mm x 18.6 mm
100 mm x 72 mm
100 mm x 72 mm x 1.6 mm
100 mm x 72 mm x 19 mm
101.6 mm x 101.6 mm
110 mm x 86.5 mm
117.4 mm x 96 mm
142.24 mm x 82.55 mm
146 mm x 102 mm
146 mm x 104 mm x 1.6 mm
146 mm x 105 mm
153 mm x 102 mm