Intel Single Board Computers

Results: 314
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Series Form Factor Processor Brand Processor Type Core Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
ADLINK Technology VPX3-TL/W-11865MRE/M32/XMC 2.0-R2,ETT,CC
ADLINK Technology Single Board Computers 3U VPX CPU blade with Intel Xeon W-11865MRE, DDR4 32GB, XMC 2.0 slot, conformal coating & ETT, -40C to +85C, conduction-cooled Non-Stocked
Min.: 1
Mult.: 1
3U VPX Intel Xeon W-11865MRE Xeon W-11865MRE 64 GB 32 GB 5 V Ethernet, GPIO, PCI, SPI, USB - 40 C + 85 C
NexAIoT Single Board Computers Low power embedded board with Intel Atom processor E3930 Non-Stocked Lead-Time 10 Weeks
Min.: 10
Mult.: 1

EBC 357X-E3930 Intel Atom E3930 Atom E3930 GPIO - 40 C + 85 C 146 mm x 102 mm
NexAIoT Single Board Computers PICMG 1.3 full-size SBC, Q670E, Intel LGA1700 Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

PEAK Intel 4.8 GHz USB 0 C + 60 C 338.58 mm x 126.39 mm
NexAIoT Single Board Computers PICMG 1.3 full-size SBC, R680E, Intel LGA1700 Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

PEAK Intel 4.8 GHz USB 0 C + 60 C 338.58 mm x 126.39 mm
NexAIoT Single Board Computers PICMG 1.3 full-size SBC, H610E, Intel LGA1700 Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

PEAK Intel 4.8 GHz USB 0 C + 60 C 338.58 mm x 126.39 mm
IEI KINO-DH810-R10
IEI Single Board Computers Mini-ITX SBC support LGA1150 CPU, DVI-D /VGA / iDP, Dual Intel PCIe GbE, USB 3.0, SATA 6Gb/s, HD Audio and RoHS Non-Stocked Lead-Time 23 Weeks
Min.: 100
Mult.: 100

KINO-DH810 Mini-ITX Intel Celeron, Core i3/i5/i7, Pentium Celeron, Core i3/i5/i7, Pentium 16 GB 0 GB 12 V - 20 C + 60 C 170 mm x 170 mm
ADLINK Technology CM4-SL2-6102E-8G-0G-ETT-CC
ADLINK Technology Single Board Computers CM4-SL2-6102E-8G-0G-ETT-CCPCI/104-Express Type 1 SBC, Intel core i3-6102E (max.1.9GHz), 8GB DDR4 ECC, w/o SATA SSD, -40C to 85C Non-Stocked
Min.: 1
Mult.: 1
PC/104 Express Intel Core i3-6102E Core i3-6102E 1.9 GHz 16 GB 8 GB 5 V DDI, Ethernet, GPIO, I2C, LVDS, micro HDMI, Mini DP, PCIe, RS-232, SATA III, SMBus, USB 2.0, USB 3.1 - 40 C + 85 C 117.4 mm x 96 mm
ADLINK Technology CM4-SL2-6102E-8G-8G-ETT
ADLINK Technology Single Board Computers CM4-SL2-6102E-8G-8G-ETTPCI/104-Express Type 1 SBC, Intel core i3-6102E (max.1.9GHz), 8GB DDR4 ECC, 8GB SLC SATA-SSD, -40C to 85C Non-Stocked
Min.: 1
Mult.: 1
PC/104 Express Intel Core i3-6102E Core i3-6102E 1.9 GHz 16 GB 8 GB 5 V DDI, Ethernet, GPIO, I2C, LVDS, micro HDMI, Mini DP, PCIe, RS-232, SATA III, SMBus, USB 2.0, USB 3.1 - 40 C + 85 C 117.4 mm x 96 mm
ADLINK Technology CM4-SL2-6102E-8G-8G-ETT-CC
ADLINK Technology Single Board Computers CM4-SL2-6102E-8G-8G-ETT-CCPCI/104-Express Type 1 SBC, Intel core i3-6102E (max.1.9GHz), 8GB DDR4 ECC, 8GB SLC SATA-SSD, -40C to 85C Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

PC/104 Express Intel Core i3-6102E Core i3-6102E 1.9 GHz 16 GB 8 GB 5 V DDI, Ethernet, GPIO, I2C, LVDS, micro HDMI, Mini DP, PCIe, RS-232, SATA III, SMBus, USB 2.0, USB 3.1 - 40 C + 85 C 117.4 mm x 96 mm
ADLINK Technology ETX-BT-E3815-NO AUDIO
ADLINK Technology Single Board Computers ETX Module with Intel Baytrial Atom E3815 1.46 GHz 400 (No Turbo) 5W (1C/1066), NO AUDIO Non-Stocked
Min.: 1
Mult.: 1
ETX Intel Atom E3815 1.46 GHz 8 GB 0 GB 5 V Ethernet, LVDS, PATA, SATA IIUSB 2.0, VGA 0 C + 60 C 114 mm x 95 mm
ADLINK Technology ETX-BT-E3825-NO AUDIO
ADLINK Technology Single Board Computers ETX Module with Intel Baytrial ?Atom E3825 1.33 GHz 533 (No Turbo) 6W (2C/1066), NO AUDIO Non-Stocked
Min.: 1
Mult.: 1
ETX Intel Atom E3825 1.33 GHz 8 GB 0 GB 5 V Ethernet, LVDS, PATA, SATA IIUSB 2.0, VGA 0 C + 60 C 114 mm x 95 mm
ADLINK Technology ETX-BT-N2807-NO AUDIO
ADLINK Technology Single Board Computers ETX Module with Intel Baytrial Celeron N2807 2.16 GHz 4.5W (2C), NO AUDIO Non-Stocked
Min.: 1
Mult.: 1
ETX Intel Celeron N2807 2.16 GHz 8 GB 0 GB 5 V Ethernet, LVDS, PATA, SATA IIUSB 2.0, VGA 0 C + 60 C 114 mm x 95 mm
ADLINK Technology ETX-BT-N2930-NO AUDIO
ADLINK Technology Single Board Computers ETX Module with Intel Baytrial N2930 1.86 GHz 400/756(Turbo) 7.5W (4C/1066), NO AUDIO Non-Stocked
Min.: 1
Mult.: 1
ETX Intel Celeron N2930 1.86 GHz 8 GB 0 GB 5 V Ethernet, LVDS, PATA, SATA IIUSB 2.0, VGA 0 C + 60 C 114 mm x 95 mm

NexAIoT Single Board Computers 3.5"SBC, Atom Baytrail E3845 (4C4T,1.9G, 10W), DDR3L VGA/HDMI/LVDS 24/48-bit, USB3.0 x4, GbE x2, SATA x2 RS232 x3, RS232/422/485, Mini-PCIe x2(half & Full size), +12V DC-in Non-Stocked
Min.: 10
Mult.: 10

EBC355 3.5 in Intel Atom E3826 Atom E3826 12 V USB - 20 C + 60 C 146 mm x 102 mm Bulk

NexAIoT Single Board Computers 3.5"SBC, Atom Baytrail J1900 (4C4T,2.0G, 10W), DDR3L VGA/HDMI/LVDS 24/48-bit, USB3.0 x4, GbE x2, SATA x2 RS232 x3, RS232/422/485, Mini-PCIe x2, +12V DC-in Non-Stocked
Min.: 100
Mult.: 10

EBC355 3.5 in Intel Atom E3826 Atom E3826 12 V USB - 20 C + 60 C 146 mm x 102 mm Bulk
NexAIoT Single Board Computers 3.5 SBC with Intel Atom processor E3845 Non-Stocked
Min.: 1
Mult.: 1

EBC 355U 3.5 in Intel Atom E3845 Atom E3845 12 V PCIe, SATA - 20 C + 60 C 146 mm x 102 mm

NexCOBOT Single Board Computers 3.5" SBC, Atom Apollo Lake SOC E3950(4C4T, 1.6G, 12W), DDR3L x2 Low power embedded board with Intel Atom processor E3950, with HDMI/VGA/LVDS, 2 x USB 3.0, 4 x USB2.0 4 x COMs, 1 x NGFF (M.2), 2 x Gigabit LAN, 1 x SATA Non-Stocked
Min.: 100
Mult.: 10

EBC357 3.5 in Intel Atom E3950 Atom E3950 2 GHz 12 V HDMI, USB - 20 C + 60 C 148 mm x 102 mm Bulk

NexCOBOT Single Board Computers 3.5" SBC, Atom Apollo Lake SOC J3455(4C4T, 1.6G, 12W), DDR3L x2 Low power embedded board with Intel Atom processor J3455E, with HDMI/VGA/LVDS, 2 x USB 3.0, 4 x USB2.0 4 x COMs, 1 x NGFF (M.2), 2 x Gigabit LAN, 1 x SATA Non-Stocked
Min.: 100
Mult.: 10

EBC357 3.5 in Intel Atom J3455 Atom J3455 2.3 GHz 12 V HDMI, USB 0 C + 60 C 148 mm x 102 mm Bulk
NexAIoT Single Board Computers 3.5 SBC with Intel Atom x6000 processor Non-Stocked
Min.: 1
Mult.: 1

EBC358 3.5 in Intel Atom x6425E Atom x6425E 2 GHz 12 V, 24 V PCIe, SATA, USB 0 C + 60 C 146 mm x 105 mm
NexAIoT Single Board Computers 3.5 SBC with Intel Atom x6000 processor Non-Stocked
Min.: 1
Mult.: 1

EBC358-6413E 3.5 in Intel Atom x6211E Atom x6211E 1.3 GHz 12 V, 24 V PCIe, SATA, USB 0 C + 60 C 146 mm x 105 mm
NexAIoT Single Board Computers 3.5 SBC with Intel Atom x6000 processor Non-Stocked
Min.: 1
Mult.: 1

EBC358X-6413E 3.5 in Intel Atom x6413E Atom x6413E 2 GHz PCIe, SATA - 40 C + 80 C 146 mm x 105 mm
NexAIoT Single Board Computers Mini-ITX, 6th Gen Skylake Core I (65W/35W), LGA1151, H110, DDR4 x2, DP/HDMI/VGA/LVDS, USB3.0 x4, USB2.0 x3, GbE x2, SATA x3, RS232 x3, RS232/422/485, Mini-PCIe, 12V 24V DC Non-Stocked
Min.: 100
Mult.: 10

NEX614 Mini-ITX Intel Celeron, Core i3/i5/i7 Celeron, Core i3/i5/i7 USB 0 C + 60 C 170 mm x 170 mm Bulk
NexCOBOT Single Board Computers NEX650-ADU

NEX650-ADU Mini-ITX Intel Celeron J1900 Celeron J1900 2 GHz 8 GB 0 GB 12 V to 24 V Audio, Ethernet, HDMI, LVDS, mPCIe, PCIe, PS/2, RS-232/422/485, SATA, USB 2.0, USB 3.0, VGA 0 C + 60 C 170.18 mm x 170.18 mm
NexAIoT Single Board Computers Mini-iTX Tiger Lake-UP3 Intel 11th Generation Core i7/i5/i3 Non-Stocked
Min.: 1
Mult.: 1

RCB601 Intel 3.2 GHz 24 V PCle, USB 0 C + 60 C 170 mm x 170 mm
NexAIoT Single Board Computers PICMG 1.3 Full-Size SHB, 6th Gen Skylake Core I (65W/35W), LGA1151, Q170, DDR4 x2 , VGA,HDMI/DVI,DP,USB 3.0 x4, USB 2.0x 6, USB2.0 Type A, GbE x2, SATA x5, RS-232 x3, RS-232/422/485 x1, PCIe x16, PCIe x4, four PCI, M.2 2280/22110 (SATA 3.0) Non-Stocked
Min.: 1
Mult.: 1

PEAK888VL2 PICMG 1.3 Full-size Intel Core i3/i5/i7 Core i3/i5/i7 12 V USB - 20 C + 60 C 338.58 mm x 126.39 mm Bulk