Advantech
Deepwave Digital
Ezurio
iWave Global
Lantronix
MYIR
Raspberry Pi
iG-G27M
iG-G42M
iG-G60M
iG-G63M
iG-G64M
iG-G77M
Raspberry Pi CM4
Rockchip
SOM-2532
SOM-2569
Tungsten510 SMARC
Tungsten700 SMARC
50 mm x 29 mm
70 mm x 80 mm
82 mm x 100 mm
100 mm x 90 m
120 mm x 90 mm
Mini-ITX
Raspberry Pi Compute Module 4
SMARC 2.0, SMARC 2.1
SMARC2.1.1
SMARC 2.1.1
SMARC 2.2
SMARC R2.0
AMD
ARM
Broadcom
Intel
MediaTek
NXP
Qualcomm
Xilinx
ARM Cortex A35, ARM Cortex M4F
ARM Cortex-A72
ARM Cortex A72, ARM Cortex A53, ARM Cortex M0
ARM Cortex A78, ARM Cortex A55
Atom x6211E
Atom x6425RE
Atom x7-E3950
BCM2711
BCM2712
Genio 700
i.MX 8QuadMax
QRB5165
XC7A75T-2FGG676C
ZU43DR RFSoC
ZU47DR RFSoC
ZU48DR RFSoC
ZU49DR RFSoC
264 MHz, 1.2 GHz, 1.6 GHz
533 MHz, 1.3 GHz
1.2 GHz
1.3 GHz
1.3 GHz, 533 MHz
1.5 GHz
1.6 GHz
1.8 GHz, 2.2 GHz
1.81 GHz, 2.42 GHz, 2.84 GHz
1.9 GHz
2 GHz
2 GHz, 2.2 GHz
2.2 GHz
2.4 GHz, 5 GHz
3.7 V
4.75 V to 5.25 V
5 V
5 V to 15 V
12 V
2-Wire, 4-Wire, Audio, Bluetooth, CAN, CSI, DP++, eMMC, Ethernet, HDMI, I2C, LPC, PCIe, SATA 3.0, SDIO, SMBus, SPI, TPM, USB 2.0, USB 3.0, WiFi
Audio, CAN, Ethernet, GPIO, I2C, PCIe, SPI, UART, USB
Audio, Ethernet, GPIO, HDMI, I2C, JTAG, SATA, SPI, UART, USB 2.0, USB 3.0, WiFi
Audio, GPIO, I2C, I3C, MIPI-CSI, MIPI-DSI, PCIe, SPI, USB Type-C, UART
Bluetooth, CSI, DPI, DSI, Ethernet, GPIO, HDMI, I2C, MIPI-CSI-2, MIPI-DSI, PCIe, PCM, SDIO, SPI, UART, USB 2.0, WiFi
CAN, Ethernet, I2C, QSPI, UART, USART, USB
CAN, I2C, PWM, SPI, UART, USB
CAN, I2C, SPI, UART
CSI, DPI, DSI, Ethernet, GPIO, HDMI, I2C, MIPI-CSI-2, MIPI-DSI, PCIe, PCM, SDIO, SPI, UART, USB 2.0
DP, eDP, Ethernet, GPIO, HDMI, I2C, I2S, MIPI-CSI, MIPI-DSI, SDIO, SPI, UART, USB 2.0, USB 2.0 OTG, USB 3.0, Video
Ethernet, GPIO, I2C, SPI, UART, USB
Ethernet, I2C, QSPI, UART, USB
Ethernet, I2C, SPI, UART, USB
GPIO, I2C, SPI, UART, USB
PCIe
QSPI, UART
+ 60 C
+ 70 C
+ 80 C
+ 85 C
50 mm x 29 mm
55 mm x 40 mm x 4.7 mm
80 mm x 70 mm x 11.7 mm
82 mm x 50 mm
115 mm x 82 mm x 2.75 mm
170 mm x 170 mm x 35 mm