Apalis iMX8QP 2GB

Toradex
145-0049
Apalis iMX8QP 2GB

Mfr.:

Description:
System-On-Modules - SOM Apalis iMX8QP 2GB V1.1C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$419.20 $419.20
$394.05 $3,940.50

Product Attribute Attribute Value Select Attribute
Toradex
Product Category: System-On-Modules - SOM
RoHS:  
Apalis iMX8
Apalis
NXP
i.MX 8QuadPlus
1.6 GHz
2 GB
3.3 V
Analog, CAN, I2C, IrDA, PCIe, SPI, UART, USB
- 25 C
+ 85 C
82 mm x 45 mm x 6 mm
Brand: Toradex
Cache Memory: 1 MB
Flash: 32 GB
Memory Type: LPDDR4
Number of Cores: 1 Core, 4 Core
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 00491104
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

Computer on Modules / System on Modules

Toradex Computer on Modules (CoM) and System on Modules (SoM) offer reliable and cost-effective embedded platforms for building end products. Toradex provides an extensive range of CoMs and SoMs to accelerate time-to-market and reduce development time. These devices withstand use under extreme conditions such as high vibration and high humidity.

i.MX 8 Computer-on-Modules

Toradex i.MX 8 Computer-on-Modules are based on the i.MX 8 family of embedded System-on-Chips (SoCs) from NXP. The i.MX 8 devices incorporate DVFS (Dynamic Voltage and Frequency Switching) and thermal throttling. These features enable the system to continuously adjust operating frequency and voltage in response to changes in workload and temperature to achieve peak performance with low power consumption. The Toradex i.MX 8 Computer-on-Modules target various applications, including medical devices, navigation, industrial automation, HMIs, avionics, POS, data acquisition, and robotics.

Apalis Arm® System on Modules (SoMs)

Toradex Apalis Arm® System on Modules (SoMs) provide high performance in a compact form factor and enable the development of advanced, robust products quickly with low risk. Apalis modules feature 314-pin MXM connectors allowing multiple interfaces. The modules are supported by Toradex software and a rich ecosystem of accessories. Applications include healthcare, industrial automation, robotics, smart cities, and many more.