QC-SOM-8250CS-A

Lantronix
295-QC-SOM-8250CS-A
QC-SOM-8250CS-A

Mfr.:

Description:
System-On-Modules - SOM Production ready computing module, based on Qualcomm QCS8250 processor.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$381.69 $381.69

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: System-On-Modules - SOM
RoHS:  
Bulk
Brand: Lantronix
Memory Size: 128 GB
On-Board Storage Size: 8 GB
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: Open-Q
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
ECCN:
5A992
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Open-Q™ 8250CS SOM

Lantronix Open-Q™ 8250CS SOM is production-ready and delivered with the Android™ 10 for a powerful platform for edge computing. The 8250CS can be used to collect significant communications, with video capture, and processing capabilities. The SOM can connect with an integrated WiFi 6 and BLE 5.1 in the chipset. The device has powerful CPU and GPU engines. Many I/O interfaces are available for external systems to provide intelligent feedback. The development software package supports multiple concurrent decode+encode sessions. It has 2A sync for 2 cameras, UVC/UAC source mode for video collaboration bars to function as a USB class device, low-latency MS codecs, MS Teams video extensions and other exciting camera and video features.