Critical Link
Digi International
Ezurio
MYIR
Octavo Systems
SoMLabs
Toradex
Trenz Electronic
Allwinner Series
ConnectCore 6
ConnectCore 6UL
ConnectCore 8M Nano
ConnectCore 93
MitySOM-335x
MitySOM-5CSX
OSD32MP15x
OSD3358
ST
ST Series
Summit SOM 8M Plus
System on Module
TE0728
TI Series
Verdin AM62
15 mm x 15 mm
40 mm x 45 mm
60 mm x 60 mm
Digi SMTplus
Nand Flash
Small Form Factor
SO-DIMM
Allwinner Technology
Intel
NXP
Renesas
Rockchip
STMicroelectronics
Texas Instruments
Xilinx
AM3352
AM3358
AM335x
AM623
ARM Cortex A53, ARM Cortex M7
ARM Cortex A7
ARM Cortex-A7
Cyclone V SE-U672
i.MX 6DualLite
i.MX 6ULL
i.MX 6UltraLite
i.MX 8M Nano
PF3000
RZ/G2UL
STM32MP153C
STM32MP157
STM32MP157A
STM32MP157C
STM32MP157F
XA7Z020-1CLG484Q
200 MHz, 1 GHz
209 MHz, 650 MHz
209 MHz, 800 MHz
400 MHz, 1 GHz
528 MHz
600 MHz
792 MHz
800 MHz
800 MHz, 1.6 GHz
1 GHz
1.4 GHz
1.5 GHz
1.6 GHz
384 kB
512 MB
1 GB
2 GB
2.5 GB
4 GB
6 GB
1.1 V
2.8 V to 5.5 V
3.3 V
3.3 V, 5 V
4.75 V to 5.25 V
5 V
12 V
2-Wire, Audio, DP, eMMC 5.0, Ethernet, PWM, SDIO, SPI, UART, USB 2.0, USB OTG, Video
Audio, Bluetooth, CAN, Ethernet, HDMI, I2C, MIPI-CSI, MIPI-DSI, SDIO, SPI, UART, USB 3.0, WiFi, Video
Bluetooth, Ethernet, I2C, PCIe, SPI, UART, USB, WiFi
Camera, CAN, I2C, SAI, SDIO, SPI, UART, USB
CAN, Ethernet, GPIO, I2C, SPI, UART, USB
CAN, Ethernet, I2C, JTAG, SPI, UART, USB 2.0 OTG
CAN, Ethernet, QSPI
CAN, Ethernet, UART
CAN, GPIO, I2C, I2S, SDIO, SPI, UART
CAN, GPIO, I2C, JTAG, RGMII, SAI, SDIO, SPI, UART, USB
CAN, GPIO, I2C, RS-232, RS-485, SPI, USB
CAN, I2C, SPI, UART, USB
CAN, SPI, I2C, UART, USB
CAN, SPI, UART, USB
Ethernet, GPIO, I2C, SPI, UART, USB
Ethernet, I2C, PCIe, SPI, UART, USB
Ethernet, I2C, SDIO, SPI, UART, USB
Ethernet, I2C, SPI, USB
GPIO, I2C, SPI, UART, USB
GPIO, JTAG, USB
+ 70 C
+ 80 C
+ 85 C
+ 105 C
13.3 mm x 11.3 mm
18 mm x 18 mm
21 mm x 21 mm
27 mm x 27 mm
29 mm x 29 mm x 3.5 mm
39 mm x 37 mm
45 mm x 40 mm
45 mm x 40 mm x 3.5 mm
45 mm x 43 mm
47 mm x 40 mm x 4.6 mm
50 mm x 40 mm
60 mm x 60 mm
67 mm x 32 mm x 4 mm
67.6 mm x 31.75 mm
67.6 mm x 38.1 mm
69.6 mm x 35 mm x 6 mm
82 mm x 39 mm
12 cm x 9.2 cm x 4 cm