- 40 C Bulk System-On-Modules - SOM

Results: 60
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Form Factor Processor Brand Processor Type Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
SoMLabs System-On-Modules - SOM VisionSOM module, i.MX RT 1052 at 528MHz, 4MB QSPI Flash, -40...+85C Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

NXP i.MX RT 1052 512 kB 5 V - 40 C + 85 C Bulk
SoMLabs System-On-Modules - SOM VisionSOM module, i.MX RT 1062 at 528MHz, 4MB QSPI Flash, -40...+85C Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

NXP i.MX RT 1062 512 kB 5 V - 40 C + 85 C Bulk
SoMLabs System-On-Modules - SOM StarSOM module, STM32H757 at 480MHz, ExtRAM: 0, QSPI Flash: 0, -40...+85C Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

SLS05 ARM ARM Cortex-M4, ARM Cortex-M7 240 MHz, 480 MHz 3.3 V - 40 C + 85 C 44 mm x 40 mm Bulk
SoMLabs System-On-Modules - SOM StarSOM module, STM32H757 at 480MHz, ExtRAM: 32MB, QSPI Flash: 16MB, -40...+85C Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

SLS05 ARM ARM Cortex-M4, ARM Cortex-M7 240 MHz, 480 MHz 32 MB 3.3 V - 40 C + 85 C 44 mm x 40 mm Bulk
SoMLabs System-On-Modules - SOM StarSOM module, STM32H757 at 480MHz, ExtRAM: 32MB, QSPI Flash: 16MB, Eth, -40...+85C Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

SLS05 ARM ARM Cortex-M4, ARM Cortex-M7 240 MHz, 480 MHz 32 MB 3.3 V - 40 C + 85 C 44 mm x 40 mm Bulk
SoMLabs System-On-Modules - SOM VisionSOM module, i.MX 6ULL Y2 at 792MHz, 256MB RAM, 256MB NAND, -40...+85C Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

System on Module NXP i.MX 6ULL 792 MHz 256 MB 256 MB 5 V - 40 C + 85 C 67.6 mm x 31.75 mm Bulk
SoMLabs System-On-Modules - SOM VisionSOM module, i.MX 6ULL Y2 at 792MHz, 512MB RAM, 4GB eMMC, -40...+85C Lead-Time 6 Weeks
Min.: 1
Mult.: 1

System on Module NXP i.MX 6ULL 792 MHz 512 MB 0 GB 5 V - 40 C + 85 C 67.6 mm x 31.75 mm Bulk
SoMLabs System-On-Modules - SOM VisionSOM module, i.MX 6ULL Y2 at 792MHz, 512MB RAM, 512MB NAND, -40...+85C Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

System on Module SO-DIMM NXP i.MX 6ULL 792 MHz 512 MB 512 MB 5 V GPIO, JTAG, USB - 40 C + 85 C 67.6 mm x 31.75 mm Bulk
Silex Technology System-On-Modules - SOM [Sample Pack] The IM-100-SB is a driverless Serial-to-Wi-Fi board offering plug-and-play Wi-Fi 6 enablement. Equipped with a 34-pin board-to-board connector, the IM-100-SB offers a streamlined development path for devices with a UART interface, reduc Non-Stocked Lead-Time 34 Weeks
Min.: 1
Mult.: 1

IM-100 2.4 GHz to 5 GHz 1.2 MB 3.3 V UART - 40 C + 85 C 24 mm × 26.5 mm × 3.5 mm Bulk
MYIR System-On-Modules - SOM MCIMX6G2CVM05A, 256MB DDR3, 256MB Nand, industrial N/A
Min.: 1
Mult.: 1

NXP NXP i.MX 6UltraLite, 6ULL 528 MHz 256 MB 256 MB 3.3 V Ethernet, I2C, I2S, PCle, SPI, UART, USB - 40 C + 85 C 39 mm x 37 mm Bulk