Computing System-On-Modules - SOM

Results: 1,133
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Form Factor Processor Brand Processor Type Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
Trenz Electronic System-On-Modules - SOM UltraSOM+ MPSoC Module with Zynq UltraScale+ ZU6EG-1E, 4 GByte DDR4
2In Stock
Min.: 1
Mult.: 1

AMD XCZU6EG-1FFVC900E 4 GB 4 GB 0 C + 85 C 76 mm x 52 mm
Raspberry Pi System-On-Modules - SOM CM3/Lite Compute Module (1GB DRAM, ZERO eMMC) 48In Stock
Min.: 1
Mult.: 1

Raspberry Pi CM3 Broadcom BCM2837 1.2 GHz 1 GB GPIO, HDMI, USB
Lantronix System-On-Modules - SOM Open-Q? 5165RB SOM (8GB/128GB) 56In Stock
263Expected 21/07/2026
Min.: 1
Mult.: 1

50 mm x 29 mm Qualcomm QRB5165 1.81 GHz, 2.42 GHz, 2.84 GHz 8 GB 8 GB 3.7 V Audio, GPIO, I2C, I3C, MIPI-CSI, MIPI-DSI, PCIe, SPI, USB Type-C, UART - 25 C + 85 C 50 mm x 29 mm Bulk
Digi System-On-Modules - SOM Digi Connect ME 9210 w/8MB SDRAM, 4MB Flash, Plug and Play SoftwareUnique Password (SB-327) 680In Stock
Min.: 1
Mult.: 1

NS9210 75 MHz Ethernet, GPIO, I2C, JTAG, SPI, UART - 40 C + 80 C Bulk
Advantech System-On-Modules - SOM i7-1185G7E 16GBDDR4 PCIe x4 7In Stock
Min.: 1
Mult.: 1
COM Express Compact Type 6 Intel Core i7-1185G7E 1.8 GHz 16 GB 16 GB 8.5 V to 20 V Audio, CAN, COM, DDI, Ethernet, GPIO, I2C, LPC, PCIe, SATA 3.0, SMBus, SPI, USB 2.0, USB 3.2, VGA 0 C + 60 C 95 mm x 95 mm
MYIR System-On-Modules - SOM 2GB LPDDR4, 16GB eMMC, industrial 10In Stock
Min.: 1
Mult.: 1

Rockchip ARM Cortex-A53 2 GHz 3.3 V CAN, Ethernet, SPI, UART, USB - 40 C + 85 C 45 mm x 43 mm
Advantech System-On-Modules - SOM i3-1115G4E PCIe x4 16In Stock
Min.: 1
Mult.: 1
COM Express Compact Type 6 Intel Core i3-1115G4E 2.2 GHz 16 GB 0 GB 8.5 V to 20 V Audio, CAN, COM, DDI, Ethernet, GPIO, I2C, LPC, PCIe, SATA 3.0, SMBus, SPI, USB 2.0, USB 3.2, VGA 0 C + 60 C 95 mm x 95 mm
MYIR System-On-Modules - SOM 512MB LPDDR3L, 8GB eMMC, commercial 55In Stock
Min.: 1
Mult.: 1

Rockchip ARM Cortex-A7 1.5 GHz CAN, Ethernet, UART - 20 C + 80 C 13.3 mm x 11.3 mm
MYIR System-On-Modules - SOM 2GB LPDDR4, 16GB eMMC, commercial 17In Stock
9Expected 03/07/2026
Min.: 1
Mult.: 1

Rockchip ARM Cortex-A53 2 GHz 3.3 V CAN, Ethernet, SPI, UART, USB - 40 C + 85 C 45 mm x 43 mm
Trenz Electronic System-On-Modules - SOM MPSoC Module with AMD Zynq UltraScale+ ZU2EG-1E, 4 GByte DDR4, 5.2 x 7.6 cm
2In Stock
2Expected 19/06/2026
Min.: 1
Mult.: 1
AMD XCZU2EG-1SFVC784E 4 GB 4 GB 3.3 V 0 C + 85 C 76 mm x 52 mm
Trenz Electronic System-On-Modules - SOM MPSoC Module with AMD Zynq UltraScale+ ZU5EV-1I, 2 GByte DDR4 SDRAM, 4 x 5 cm
1In Stock
Min.: 1
Mult.: 1
4 cm x 5 cm AMD XCZU5EV-1SFVC784I 2 GB 2 GB DP, GMII, PCIe, SATA 3.1, USB 3.0 - 40 C + 85 C 50 mm x 40 mm
Toradex System-On-Modules - SOM 00361100ColibriiMX6ULL256MB 46In Stock
Min.: 1
Mult.: 1

Colibri iMX6ULL Colibri NXP i.MX 6ULL 528 MHz 256 MB 3.3 V Analog, CAN, I2C, IrDA, SPI, UART, USB 0 C + 70 C 67.6 mm x 36.7 mm x 6.2 mm
ReFLEX CES System-On-Modules - SOM Zeus Zynq Ultrascale+ MPSoC Version Indus 2In Stock
Min.: 1
Mult.: 1

Zynq UltraScale+ XCZU11EG-1FFVC1760I 500 MHz, 600 MHz, 1.2 GHz 16 GB 16 GB 5 V to 15 V Ethernet, I2C, JTAG, GPIO, PCIe, SMBus, SPI, UART, USB - 40 C + 85 C 107 mm x 85 mm
NetBurner System-On-Modules - SOM Ethernet Core Module 100 VER. 2X W/ RJ-4 63In Stock
Min.: 1
Mult.: 1

ColdFire 54417 Ethernet, I2C, SPI, UART - 40 C + 85 C 2.95 in x 2 in Bulk
NetBurner System-On-Modules - SOM 32-Bit 147MHz 10 Pin Header Ind Temp 20In Stock
Min.: 1
Mult.: 1

ColdFire 5270 Ethernet 0 C + 70 C 2.6 in x 2 in
Toradex System-On-Modules - SOM 00171101ColibriiMX6DL512MBIT 22In Stock
81On Order
Min.: 1
Mult.: 1

Colibri iMX6 Colibri NXP i.MX 6DualLite 800 MHz 512 MB 3.3 V Analog, CAN, I2C, IrDA, SPI, UART, USB - 40 C + 85 C 67.6 mm x 36.7 mm x 6.2 mm
NetBurner System-On-Modules - SOM 32 Bit 66MHz 40 Pin DIP Industrial Temp 182In Stock
Min.: 1
Mult.: 1

Freescale ColdFire 5213 66 MHz 32 kB 32 kB 5 V to 7 V CAN, I2C, SPI, UART - 40 C + 85 C 2.24 in x 0.7 in
Toradex System-On-Modules - SOM 00281103ApalisiMX6Q2GBIT 7In Stock
5Expected 11/08/2026
Min.: 1
Mult.: 1

Apalis iMX6 Apalis NXP i.MX 6Quad 1.2 GHz 2 GB 3.3 V Analog, CAN, I2C, IrDA, PCIe, SPI, UART, USB - 40 C + 85 C 82 mm x 45 mm x 6 mm
Toradex System-On-Modules - SOM 00621103ColibriiMX6ULL1GBIT 1In Stock
4On Order
Min.: 1
Mult.: 1
Colibri iMX6ULL Colibri NXP i.MX 6ULL 800 MHz 1 GB 3.3 V Analog, CAN, I2C, IrDA, SPI, UART, USB - 40 C + 85 C 67.6 mm x 36.7 mm x 6.2 mm
Critical Link System-On-Modules - SOM MITYDSP-L138F w/ OMAP-L138 & 50KLE Artix 7 FPGA 1In Stock
Min.: 1
Mult.: 1

375 MHz 256 MB 3.5 V Ethernet, I2C, JTAG, McBSP, PCIe, SATA, SPI, UART, USB, Video - 40 C + 85 C
iWave Global System-On-Modules - SOM Arria 10 SX660 SoC (-1 Speed) SOM (Dual ARM Cortex A9 + 660K LE) with 2GB HPS DDR4, 4GB FPGA DDR4, 8GB MicroSD - Linux OS 12In Stock
Min.: 1
Mult.: 1

iW-G24M 95 mm x 75 mm Intel Arria 10 SoC 1.5 GHz 6 GB 6 GB 5 V Ethernet, GPIO, I2C, SPI, UART, USB - 40 C + 85 C 95 mm x 75 mm
Trenz Electronic System-On-Modules - SOM AMD/Xilinx Artix 7 XC7A100T-2CSG324I, 512 MByte DDR3, dual 100 MBit Ethernet PHY 1In Stock
Min.: 1
Mult.: 1

SPI - 40 C + 85 C 50 mm x 40 mm
Trenz Electronic System-On-Modules - SOM FPGA Module with AMD Artix 7A50T-2I, 16 MByte Flash, 1.8V Config., 3 x 4 cm 1In Stock
Min.: 1
Mult.: 1

AMD XC7A50T-2CSG325I - 40 C + 85 C 40 mm x 30 mm
krtkl System-On-Modules - SOM Snickerdoodle Black, connectors up. Wireless Zynq-7020 System on Module, 866MHz Dual-Core ARM Cortex-A9 processor, 85K Logic Cells / 1.3M ASIC Gates / 53.2K LUTs / 276 GMACs, 2.4GHz & 5GHz 802.11n Wi-Fi, 125 FPGA I/O + 55 additional I 33In Stock
6On Order
Min.: 1
Mult.: 1

snickerdoodle Xilinx XC7Z020-3CLG400E 866 MHz 1 GB 1 GB 3.7 V to 17 V Audio, CAN, Ethernet, GPIO, I2C, I2S, SPI, UART, USB 2.0, WiFi 0 C + 85 C 88.9 mm x 50.8 mm
Trenz Electronic System-On-Modules - SOM SoC-Module with AMD Zynq 7020-1Q, 1 GByte DDR3L, 8 GByte eMMC, 4 x 5 cm, LP 3In Stock
Min.: 1
Mult.: 1

40 mm x 50 mm Xilinx XA7Z020-1CLG484Q 1 GB 1 GB 3.3 V Ethernet, JTAG, QSPI, USB 2.0 - 40 C + 85 C 50 mm x 40 mm