DOP-115MX

Delta Electronics
108-DOP-115MX
DOP-115MX

Mfr.:

Description:
Display Modules DOP-100 Series, 15" Dual-Core Advanced Multimedia HMI with Dual Ethernet Ports and Video/IP Camera Support

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2,152.81 $2,152.81

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Display Modules
RoHS:  
DOP-100
TFT-LCD Displays
Advanced HMI
15 in
1024 x 768
Ethernet, USB
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

CAHTS:
8471410090
USHTS:
8471410150
JPHTS:
847141000
TARIC:
8471410000
MXHTS:
8471410100
ECCN:
EAR99

DOP-100 HMI Platforms

Delta IA DOP-100 Human Machine Interface (HMI) Platforms are available in three categories: basic, standard, and advanced. The 12" / 15" advanced HMIs feature the dual-core Cortex®-A7 1GHz high-speed processor, while the basic and standard variants adopt the latest Cortex-A8 (800MHz). These DOP-100 platforms feature 16- or 24-bit color LCD screens with high brightness and contrast to enable real-time visualization for operating, monitoring, and control. These devices are also equipped with the HMI programming software DIAScreen and a built-in Lua editor for easy programming, and an embedded Linux system for flexible and stable program development. Delta IA DOP-100 HMI platforms support multiple network functions, including FTP, e-mail, and Virtual Network Computing (VNC) remote monitoring. Applications include textiles, pharmaceuticals, packaging, logistics, power generation, and more.

FEATURED PRODUCTS
DELTA ELECTRONICS