C126

M5Stack
170-C126
C126

Mfr.:

Description:
Display Modules ATOMS3R Dev Kit w/ 0.85-inch Screen (8MB PSRAM)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 260

Stock:
260 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.50 $17.50

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Display Modules
RoHS:  
LCD Controllers
0.85 in
I2C
Brand: M5Stack
Dimensions: 24 mm x 24 mm x 12.9 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: Display Modules
Factory Pack Quantity: 10
Subcategory: Displays
Unit Weight: 13.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
ECCN:
5A992.C

ATOMS3R & EchoS3R Kits

M5Stack ATOMS3R and EchoS3R Kits feature a compact, programmable controller powered by the ESP32-S3 main controller. The kits support Wi-Fi and include 8MB flash and 8MB PSRAM. The ATOMS3R devices feature a 0.85" color IPS screen with a programmable button, a 5V-to-3.3V power circuit, a BMM150 geomagnetic sensor, and a BMI270 six-axis attitude sensor. The EchoS3R kit adopts an ES8311 mono codec, combined with a high-sensitivity MEMS microphone and an NS4150Bpower amplifier, for clear voice pickup. M5Stack ATOMS3R and EchoS3R Kits are ideal for applications such as AI voice assistants, motion detection and direction sensing, wearables, and the Internet of Things (IoT).