TMC6200-EVAL

Analog Devices / Maxim Integrated
700-TMC6200-EVAL
TMC6200-EVAL

Mfr.:

Description:
Power Management IC Development Tools Evaluation board for TMC6200

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$85.37 $85.37

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
8 V to 48 V
TMC6200
TMC6200
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Dimensions: 85 mm x 80 mm
Interface Type: SPI
Output Current: 500 mA, 1 A, 1.5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 40-0162
Unit Weight: 408.240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

CAHTS:
8473302000
USHTS:
8537109170
JPHTS:
853710000
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

TMC6200 Development Tools

Analog Devices / Maxim Integrated TMC6200 Development Tools are designed to facilitate the evaluation of the TMC6200 devices. The TMC6200 3-Half Bridge Gate Drivers are high-power gate drivers for PMSM servo or BLDC motors. The TMC6200-BOB Breakout Board offers SPI configuration and control via 3-phase PWM. The TMC6200-EVAL Board is part of Analog Devices' user-friendly plug-in system for chip evaluation.