AEK-MOT-2DC40Y1

STMicroelectronics
511-AEK-MOT-2DC40Y1
AEK-MOT-2DC40Y1

Mfr.:

Description:
Power Management IC Development Tools Automotive-grade Dual DC motor driver up to 35 A each

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$47.53 $47.53

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
4 V to 28 V
VNH7040AY, VN7E010AJ, VN7050AJ
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Description/Function: Automotive-grade Dual DC Motor
Dimensions: 65 mm x 83 mm
Output Current: 35 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 56.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
8473302000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

AEK-MOT-2DC40Y1 Automotive Dual DC Motor Driver

STMicroelectronics AEK-MOT-2DC40Y1 Automotive Dual DC Motor Driver is a reference design for multi-DC motor driving applications and provides up to 35A per device. This compact motor driver solution embeds driver- and signal-decoding functions on a single board. The AEK-MOT-2DC40Y1 features three independent encoder inputs along with the current sensing capability. The DC motor drivers offer separate half-bridge driving, which enables up to three motors with only two devices, using an appropriate driving sequence. The AEK-MOT-2DC40Y1 motor driver design from STMicroelectronics is ideal for two-wheel applications and allows engineers to build compact motor control solutions. The two high-side drivers facilitate additional driving for system actuators, such as unidirectional DC motors, LEDs, and pumps.