ANT7-T-M24SR64

STMicroelectronics
511-ANT7-T-M24SR64
ANT7-T-M24SR64

Mfr.:

Description:
NFC/RFID Development Tools 14 mm x 14 mm double layer antenna reference board for the M24SR64 Dual Interfac

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.03 $5.03

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: NFC/RFID Development Tools
RoHS:  
Demonstration Boards
M24SR64-Y, ST25 NFC
M24SR64-Y
2.7 V to 5.5 V
RFID
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Frequency: 13.56 MHz
Interface Type: I2C
Product Type: NFC/RFID Development Tools
Series: ANT7-T-M24SR64
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8523590000
TARIC:
9023008000
ECCN:
EAR99

ANT7-T-M24SR64 Demonstration Board

STMicroelectronics ANT7-T-M24SR64 Demonstration Board evaluates the M24SR64-Y dual interface Electrically Erasable Programmable Memory (EEPROM). The EEPROM features an I2C interface that can be operated from an external power supply. The M24SR64-Y is a contactless memory, powered by the received carrier electromagnetic field.