EVLHV101PSR50W

STMicroelectronics
511-EVLHV101PSR50W
EVLHV101PSR50W

Mfr.:

Description:
Power Management IC Development Tools 50 W converter HVLED101 quasi resonant HPF flyback controller primary side reg

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$112.90 $112.90

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Switching Controller
90 V to 265 V
60 V
HV101PSR50W
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409520
JPHTS:
902300000
KRHTS:
8504401090
TARIC:
8504408390
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

EVLHV101PSR50W 50W Converter

STMicroelectronics EVLHV101PSR50W 50W Converter provides a stable and insulated 60V voltage for a maximum power of 50W. The STMicroelectronics EVLHV101PSR50W is used as a standalone power supply or as a front-end stage in a dimmable/non-dimmable offline LED driver. This demonstration board offers exceptional performance with a high power factor, low THD, and low BOM cost. The device has advanced features of the HVLED101, which utilizes frequency foldback with valley locking operation to reduce switching losses and minimize acoustic noise.