EVLSTDRIVEG611

STMicroelectronics
511-EVLSTDRIVEG611
EVLSTDRIVEG611

Mfr.:

Description:
Power Management IC Development Tools Evaluation board for STDRIVEG611 600 V high-speed half-bridge gate driver with S

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$58.44 $58.44

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Gate Driver
10.6 V to 18 V
STDRIVEG611
STDRIVEG611
Brand: STMicroelectronics
Country of Assembly: IT
Country of Diffusion: Not Available
Country of Origin: IT
Dimensions: 56 mm x 70 mm
For Use With: Motor Control Applications
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 80 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVLSTDRIVEG611 Gate Driver Evaluation Board

STMicroelectronics EVLSTDRIVEG611 Gate Driver Evaluation Board features the STDRIVEG611, a high-speed, half-bridge gate driver optimized to drive high-voltage, enhanced mode, GaN HEMTs. It fully supports hard switching topologies in a 4x5mm QFN package with features of separated high current sink/source gate driving pins, integrated LDOs, undervoltage, bootstrap diode, overcurrent protection with SmartShutDown, overtemperature, fault and shutdown pins, and standby.