STM32C0316-DK

STMicroelectronics
511-STM32C0316-DK
STM32C0316-DK

Mfr.:

Description:
Development Boards & Kits - ARM Discovery kit with STM32C031C6T6

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.93 $17.93

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
STM32C0
Discovery Kits
STM32C031C6T6
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 49.896 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543900000
USHTS:
8543906800
JPHTS:
854390000
TARIC:
8543900000
MXHTS:
8543900100
ECCN:
3A991.a.2

STM32C0316-DK Discovery Kit

STMicroelectronics STM32C0316-DK Discovery Kit offers alternative features to the corresponding NUCLEO-C031C6 board. The standard 20-pin layout of the STM32C0 microcontrollers can be accessed by the user. Users can override the SWD debug pins by disconnecting the debug probe. Furthermore, the 5-way analogue rock switch and LED can be overridden with a slide switch that the user can access. The DIP28 connector ensures all pins are available. The user selects the header type. The 32768Hz onboard 1-pin clock generator for RTC allows cutting with a slide switch.