STEVAL-MKI217V1

STMicroelectronics
511-STEVAL-MKI217V1
STEVAL-MKI217V1

Mfr.:

Description:
Audio IC Development Tools Adapter board for standard DIL24 socket based on LSM6DSOX and LIS2MDL in sensor

In Stock: 49

Stock:
49 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.10 $19.10

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio IC Development Tools
RoHS:  
Adapter Boards
LSM6DSOX, LIS2MDL
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: iNEMO 6DoF Inertial Module, Digital 3-axis Magnetometer
Product Type: Audio IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

STEVAL-MKI217V1 Adapter Board

STMicroelectronics STEVAL-MKI217V1 Adapter Board is designed for a standard DIL24 socket based on the LSM6DSOx and LIS2MDL in sensor hub mode. This adapter board provides an effective solution for fast system prototyping and device evaluation directly within an application. The STM STEVAL-MKI217V1 board features the complete LSM6DSO32 and LIS2MD pinout and is ready to use with the required decoupling capacitors on the VDD power supply line. The STEVAL-MKI109V3 motherboard from STMicroelectronics supports this adapter with a high-performance 32-bit microcontroller working as a bridge between the sensor and a PC. This connection enables the possibility to use the downloadable graphical user interface (Unico GUI) or dedicated software routines for customized applications.