SX1272MB2DAS

Semtech
947-SX1272MB2DAS
SX1272MB2DAS

Mfr.:

Description:
Sub-GHz Development Tools SX1272 868/915MHZ MBED SHIELD +ANTENNA

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$36.22 $36.22

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Sub-GHz Development Tools
RoHS:  
Development Boards
SX1272
3.3 V
I2C, SPI, UART
Sub GHz
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Description/Function: SX1272 mbed component shield
Product Type: Sub-GHz Development Tools
Series: SX1272
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: LoRa Core
Unit Weight: 97.852 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8534000011
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.4.b

SX1272 LoRa Mbed Enabled Shield

Semtech SX1272 LoRa® Mbed Enabled Shield combines the Semtech SX1272 Low Power Long Range Transceiver with the Arm® Mbed Internet of Things (IoT) Device Platform. The SX1272 Transceiver mounted on the Shield provides high-performance LoRa modulation as well as FSK/OOK modulation. Embedded software (I-CUBE-LRWAN) allows developers to set up a complete LoRaWAN node using the SX1272 LoRa Shield and a development board such as a STMicroelectronics NUCLEO-L073RZ MCU Board.