EVALM1IM523TOBO1

Infineon Technologies
726-EVALM1IM523TOBO1
EVALM1IM523TOBO1

Mfr.:

Description:
Power Management IC Development Tools Evaluation board EVAL-M1-IM523 powered by CIPOS Mini IM523-X6A

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$122.77 $122.77

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
Evaluation Boards
Motor/Motion Controller & Driver
85 VAC to 255 VAC
110 VAC, 220 VAC
IM523-X6A
CIPOS Mini
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 160 mm x 115 mm
Packaging: Container
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: CIPOS
Part # Aliases: EVAL-M1-IM523 SP005910112
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-M1-IM523 Evaluation Board

Infineon Technologies EVAL-M1-IM523 Evaluation Board is a complete power stage powered by the CIPOS™ Mini 600V, 17A IM523-X6A Intelligent Power Module (IPM). The Infineon EVAL-M1-IM523 board is also equipped with a MADK™ M1 20-pin interface connector with the matching iMOTION™ MADK control boards. Using it in systems with a mains voltage of 100VAC to 230VAC and an inverter board output power of up to 900W with active cooling is recommended.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More