SFS01 Eval. Kit

Innovative Sensor Technology
916-105059
SFS01 Eval. Kit

Mfr.:

Description:
Multiple Function Sensor Development Tools Sensor, Evaluation Kit, Gas flow fast SFS01

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$297.70 $297.70

Product Attribute Attribute Value Select Attribute
Innovative Sensor Technology
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Kits
Flow Sensor
SFS01
5 V
Bulk
Brand: Innovative Sensor Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Dimensions: 88 mm x 27.5 mm x 30.4 mm
Interface Type: I2C
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: 0 C
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 105059
Unit Weight: 36.880 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9026802000
ECCN:
EAR99

Flow Sensor Development Tools

Innovative Sensor Technology Flow Sensor Development Tools are designed for the demonstration and evaluation of flow sensors, including the SFS01, FS5, FS7, out-of-liquid (OOL), and MFS02 series. The SFS01 EvaKit for SFS01 sensors provides measurement from 0 to 200sccm, the detection of flow direction, and an analog and digital (I2C) connection. The Flow Demo Board FS5 / FS7 / OOL features an analog Wheatstone bridge (direct output), user-replaceable fuse, and output with zero flow offset subtraction. The MicroFlowSens Amplifier Module is compatible with MFS02 sensors and offers a 12VDC single supply, a separate temperature sensor on the chip, and adjustment with three trimming potentiometers (gain, offset, heater voltage). Innovative Sensor Technology Flow Sensor Development Tools are ideal for technology applications and more.