EV07D36A

Microchip Technology
579-EV07D36A
EV07D36A

Mfr.:

Description:
Switch IC Development Tools HV2916 32Ch Analog Switch Evaluation Board

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
1
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$466.88 $466.88
$466.82 $2,334.10

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switch IC Development Tools
RoHS:  
Evaluation Boards
Analog Switches
HV2916
Bulk
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Product Type: Switch IC Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473305100
ECCN:
EAR99

HV2916 Analog Switch Evaluation Board

Microchip Technology HV2916 Analog Switch Evaluation Board operates with the HV MUX Controller Board (ADM00825) to provide a 32-channel HV analog switches function with single +5V voltage supplies. The demonstration features an basic individual switch ON/OFF and 2:1 MUX operation with two built-in pulser circuits (MD1822 and TC6320). The Microchip HV2916 Analog Switch Evaluation Board is ideal as a transducer switch or probe element switch for medical ultrasound imaging.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.