DEV-15801

SparkFun
474-DEV-15801
DEV-15801

Mfr.:

Description:
Power Management IC Development Tools SparkFun Power Delivery Board - USB-C (Qwiic)

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$31.92 $31.92

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Power Distribution
5 V to 20 V
5 V to 20 V
STUSB4500
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Power Delivery Board
For Use With: Power Distribution
Interface Type: I2C, USB
Output Current: 5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 23.375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

Qwiic USB-C Power Delivery Board

SparkFun Qwiic USB-C Power Delivery Board achieves higher power adapter voltages, typically 5-20V with up to 100W of power. The Power Delivery Board uses a standalone controller to negotiate with the power adapters and have them switch to a higher voltage than the typical 5V. The Board uses the same power adapter for different projects eliminating the need for multiple power adapters to provide different output voltages.