CC-DEBUGGER

Texas Instruments
595-CC-DEBUGGER
CC-DEBUGGER

Mfr.:

Description:
Hardware Debuggers Debugger & Program f or RF Sys-on-Chips

In Stock: 82

Stock:
82 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$61.30 $61.30

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Hardware Debuggers
RoHS:
CC-DEBUGGER
Debuggers / Programmers
CC110x, CC112x, CC120x, CC11xL, CC2500, CC2520
8051
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Primarily used for debugging and programming the flash on CCxxxx 8051-based System-on-Chip (SoC) devices from Texas Instruments
For Use With: IAR Embedded Workbench, SmartRF Flash Programmer
Interface Type: SPI, USB
Operating Supply Voltage: 1.2 V to 3.6 V
Packaging: Bulk
Product Type: Debuggers
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SimpleLink
Unit Weight: 186.635 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
5A992.C

CC-DEBUGGER Debugger/Programmer

Texas Instruments CC-DEBUGGER Debugger / Programmer is a small programmer and debugger for the TI Low Power RF System-on-Chips. This tool can be used together with IAR Embedded Workbench for 8051 (version 7.51A or later) for debugging and SmartRF Flash Programmer for flash programming. The Texas Instruments CC Debugger can also be used to control selected SmartRF Studio devices.

SimpleLink™ Microcontrollers (MCUs)

Texas Instruments SimpleLink™ Microcontrollers (MCUs) offer the broadest portfolio of differentiated wired and wireless Arm® MCUs with a single development environment. This environment delivers flexible hardware, software, and tool options for customers developing Internet-of-Things (IoT) applications. With a single software architecture, modular development kits, and free software tools, the SimpleLink MCU platform allows 100% code reuse across the portfolio. This feature supports various connectivity standards and technologies, including RS-485, BLUETOOTH® low energy, Wi-Fi®, Sub-1 GHz with ZigBee®, and Thread. SimpleLink microcontrollers help manufacturers quickly develop and seamlessly reuse resources to expand their portfolio of connected products.