ADP1765-ADJ-EVALZ

Analog Devices
584-ADP1765-ADJEVALZ
ADP1765-ADJ-EVALZ

Mfr.:

Description:
Power Management IC Development Tools Adjustable output evaluation board

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
LDO Voltage Regulator
1.1 V to 1.98 V
500 mV to 1.5 V
ADP1765
ADP1765
Brand: Analog Devices
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADP1765-ADJ-EVALZ Evaluation Board

Analog Devices ADP1765-ADJ-EVALZ is an adjustable evaluation board that demonstrates the functionality of the ADP1765 regulators. The board provides simple devices measurements using a single voltage supply, an ammeter, a voltmeter, and load resistors. Some of these device measurements line and load regulation, dropout voltage, and ground current. This adjustable evaluation board has a 1.10V to 1.98V output range and a 0mA to 5A output current range.

ADP176x Evaluation Boards

Analog Devices ADP176x Evaluation Boards help designers to evaluate the features of the ADP1761, ADP1762, ADP1763, ADP174, and ADP1765 CMOS linear regulators. These evaluation boards provide device measurements using a voltmeter, an ammeter, load resistors, and a single voltage supply. Device measurements include load regulation, dropout voltage, and ground current.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
8
Expected 19/10/2026
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$81.83 $81.83