MIKROE-6788

Mikroe
932-MIKROE-6788
MIKROE-6788

Mfr.:

Description:
Memory IC Development Tools Flash 14 Click, Macronix- MX25L25645GZNI-08G

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.00 $15.00

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Memory IC Development Tools
Add-On Boards
MX25L25645G
256 Mbit
NOR Flash
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 42.9 mm x 25.4 mm
Interface Type: SPI
Operating Supply Voltage: 3.3 V
Product Type: Memory IC Development Tools
Subcategory: Development Tools
Tradename: Mikroe
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99

Flash 14 Click

Mikroe Flash 14 Click is a compact add-on board that supplies reliable non-volatile data storage for embedded systems. The board is based on the Macronix MX25L25645G 256Mbit Serial NOR Flash memory, offering single-, dual-, and quad-SPI as well as QPI operation modes with clock frequencies up to 133MHz. The memory array is organized into uniform 4KB erasable sectors and larger 32KB/64KB blocks, offering hardware and software write protection, Lockdown and OTP security options, and a factory-programmed unique ID.