MAX77860EVKIT#

Analog Devices / Maxim Integrated
700-MAX77860EVKIT#
MAX77860EVKIT#

Mfr.:

Description:
Power Management IC Development Tools EVKIT for New Generation Standalone Char

Availability

Stock:
8 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$191.03 $191.03

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Battery Management
4 V to 13.5 V
MAX77860EWG
MAX77860
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 336.290 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAX77860 Evaluation Kit

Analog Devices MAX77860 Evaluation Kit is a fully assembled and tested circuit for evaluating the MAX77860. The MAX77860 is a single-input switched-mode battery charger featuring USB Type-C™ CC detection and charging capability in addition to reverse boost the capability and the safest LDO. The Evaluation Kit includes the integrated circuit (IC) evaluation board with an integrated I2C interface and a MINIQUSB communication device. The Kit offers a 4V to 13.5V input operation range, USB Type-C charging up to 3.15A and adapter detection. Windows® based graphical user interface (GUI) software is available for use with the Analog Devices MAX77860 Evaluation Kit.