SPIDERPLUSMBEVALTOBO1

Infineon Technologies
726-SPIDERPLUSMBEVAL
SPIDERPLUSMBEVALTOBO1

Mfr.:

Description:
Power Management IC Development Tools Mother board to test devices of the SPIDER+ familie

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$240.94 $240.94

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Switch
5 V to 28 V
5 V to 28 V
TLE75008-ESD, TLE75080-ESH, TLE75242-ESH
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Interface Type: SPI
Output Current: 500 mA
Packaging: Container
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: SPIDERPLUSMB_EVAL SP005810591
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

SPIDERPLUSMB_EVAL Motherboard

Infineon Technologies SPIDERPLUSMB_EVAL Motherboard is designed to test the SPIDER+ and SPIDER+ LED families. Most devices of these families are available on daughter boards that users can plug into the motherboard. This feature allows testing of several device types with the same motherboard by configuring the 14 channels.