SPOC2DBBTS710336ESATOBO1

Infineon Technologies
726-SPOC2BTS710336ES
SPOC2DBBTS710336ESATOBO1

Mfr.:

Description:
Power Management IC Development Tools IPD_OTHER

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$73.25 $73.25

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
Daughter Cards
Power Management Specialized
6 V to 18 V
BTS71033-6ESA
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Output Current: 3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: SPOC-2 DB BTS71033-6ESA SP001833458
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543709860
TARIC:
8473302000
ECCN:
EAR99

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

SPOC™+2 BTS71033-6ESA Daughterboard

Infineon Technologies SPOC™+2 BTS71033-6ESA Daughter Board (SPOC2BTS710336ESATOBO1) provides a BTS71033-6ESA SPI Power Controller reference circuit. The BTS71033-6ESA Daughter Board is designed to be used with the SPOC+2 Motherboard and provides a quick pick-and-place solution for lab evaluations. The SPOC+2 12V Motherboard, in combination with the BTS71033-6ES Daughter Board, can be connected to the USB port of a PC and controlled using a powerful and intuitive Graphical User Interface (GUI).