EV16R67A

Microchip Technology
579-EV16R67A
EV16R67A

Mfr.:

Description:
Interface Development Tools ATAB6574A - CAN PN Dev Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$75.08 $75.08

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Interface Development Tools
RoHS:  
Development Boards
ATA657x
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: CAN FD Transceiver
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

ATAB657xA Development Board

Microchip Technology ATAB657xA Development Board facilitates the demonstration of the ATA6570, ATA6571, and ATA6574 CAN devices. The hardware platform allows users to prototype and test CAN designs with the ATA657x ICs rapidly. The ATA657x series includes three high-speed Controller Area Network (CAN) transceivers, which interface with a CAN protocol controller and the physical two-wire CAN bus designed for high-speed CAN applications (up to 5Mbit/s) in the automotive environment. Two of the ATA device variants also support partial networking. All offer improved electromagnetic compatibility (EMC) and electrostatic discharge (ESD) performance and very low power consumption in Standby and Sleep modes.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.