FRDMGD3160DSBHB

NXP Semiconductors
771-FRDMGD3160DSBHB
FRDMGD3160DSBHB

Mfr.:

Description:
Power Management IC Development Tools FRDMGD3160DSBHB

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$638.12 $638.12

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Boards
Gate Driver
25 V
GD3160
GD3160
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: GD3160 Half-Bridge Evaluation Kit
For Use With: 25 V Power Supply, 500 MHz Osci
Interface Type: SPI
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935429773598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
TARIC:
8473302000
ECCN:
3A991

FRDMGD3160DSBHB Half-Bridge Evaluation Board

NXP Semiconductors FRDMGD3160DSBHB Half-Bridge Evaluation Board is a half-bridge evaluation kit populated with two GD3160 single-channel gate drive devices. The kit includes the Freedom KL25Z microcontroller hardware for interfacing with a PC. It is installed with FlexGUI software for communication to the serial peripheral interface (SPI) registers on the GD3160 gate drive devices. The devices can be used in either daisy chains or standalone configurations.

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem includes comprehensive software/tools, modular hardware, and access to solution-driven examples.