NTBMS-FSNXP

NXP Semiconductors
771-NTBMS-FSNXP
NTBMS-FSNXP

Mfr.:

Description:
Power Management IC Development Tools NewTec NXP BMS Kit

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,004.96 $1,004.96

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management IC Development Tools
RoHS:  
Reference Design Boards
Battery Management
12 V to 18 V
FS4503C, MC33772B, S32K144
Brand: NXP Semiconductors
Interface Type: JTAG
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935375849598
Unit Weight: 2.353 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8471500150
TARIC:
8473302000
ECCN:
5A992.C

Vehicle Electrification Solutions

NXP Semiconductors Vehicle Electrification Solutions features robust products for electric vehicles (EVs) and charging stations. NXP helps provide scalable and safe solutions to reduce cost, extend range, and accelerate EV system development. This electrification solution portfolio helps companies accelerate to zero emissions and simplify the electrification transition, from battery management systems (BMS) to propulsion domain control.

NTBMS Power Management IC Tool

NXP NT Battery Management System (NTBMS) Power Management IC Tool is a generic e-mobility Battery Management System (BMS) for producers of Li-Ion battery systems in automotive applications. The device is designed for operation with a 12V to 18V DC power supply. This tool is also designed for systems with high demand for reliability and safety up to ASIL C according to ISO 26262. NXP NTBMS IC tool is used as a starter battery or auxiliary battery with Li-Ion cells. The battery system of Li-Ion battery includes cell monitoring, current sensing, passive cell balancing, and battery breaker control. This BMS is required to monitor the state of charge, load distribution, the temperature of each battery, and the development of the charging capacity. 

Electric Vehicle (EV) Traction Inverters

NXP Semiconductors Electric Vehicle (EV) Traction Inverters are critical devices in electric vehicles that convert DC power from the battery to AC power to drive the traction motor. The inverters provide high power levels from 80kW to over 200kW to withstand high temperatures while being lightweight.