RDK-964

Power Integrations
869-RDK-964
RDK-964

Mfr.:

Description:
Power Management IC Development Tools 300 W Continuous Three-Phase Inverter Output Power, 0.98 ARMS Continuous Motor Phase Current, 180VAC - 265 VAC Input; BridgeSwitch BRD1265C

Lifecycle:
New At Mouser

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$100.00 $100.00

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Power Management IC Development Tools
RoHS:
Reference Design Boards
Voltage Inverter
BRD1265C
BRD1
Brand: Power Integrations
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Bridge Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

RDK-964 Reference Design Kit

Power Integrations  RDK-964 Reference Design Kit demonstrates the performance of a 300W 3-phase inverter using the BridgeSwitch™ BRD1265C device with current reconstruction in FOC operation. This design also shows system-level monitoring, internal-level monitoring and fault protection enabled by the high-level integration of the BridgeSwitch half-bridge motor driver IC. The RDK-964 Reference Design Kit provides 97% efficiency. This reference design kit is used in the high-voltage Brushless DC (BLDC) motor drive.