SLE2002-R01

Silanna
350-SLE2002-R01
SLE2002-R01

Mfr.:

Description:
Power Management IC Development Tools 400W SL2002 Resistive Load Evaluation Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$177.85 $177.85

Product Attribute Attribute Value Select Attribute
Silanna
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
SLE2002
Brand: Silanna
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: FirePower
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
TARIC:
8473302000

SLE2002-R01 FirePower Evaluation Board

Silanna SLE2002-R01 FirePower Evaluation Board is designed to help evaluate the SL2002, an integrated timing controller, boost voltage regulator, and driver for laser Time-of-Flight (ToF) measurement drive systems. This 400W evaluation board features a resistive load that includes a charge pump circuit, allowing operation from a single cell battery (2.8V to 6V), which is a valuable feature for portable range finder applications. The Silanna SLE2002-R01 FirePower Evaluation Board demonstrates the high peak current and a very narrow laser FWHM pulse, which can be achieved due to the high level of integration of the SL2002 controller.