AEKD-AFL001

STMicroelectronics
511-AEKD-AFL001
AEKD-AFL001

Mfr.:

Description:
Power Management IC Development Tools AutoDevKit adaptive front lighting kit

Lifecycle:
NRND:
Not recommended for new designs.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 9 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$326.42 $326.42

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Development Kits
Motor/Motion Controller & Driver
12 V
A5973AD, L99LD2x, L99SM81V
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: AFL Systems
Packaging: Bulk
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
Tradename: AutoDevKit
Unit Weight: 436 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9023000000
TARIC:
8473302000
ECCN:
5A991.b.4.a

AEKD-AFL001 AutoDevKit Adaptive Front Lighting Kit

STMicroelectronics AEKD-AFL001 AutoDevKit Adaptive Front Lighting Kit represents the complete logic and driving hardware for an adaptive front lighting system for prototyping, testing, and development purposes. The kit includes several AutoDevKit boards designed for motor vehicle application development featuring ST automotive-grade components.

AEKD-AFLLIGHT1 Adaptive Front Lighting System

STMicroelectronics AEKD-AFLLIGHT1 Adaptive Front Lighting (AFL) System is a car headlight assembly that accommodates AFL adjustment systems for simulation and development purposes. The AEKD-AFLLIGHT1 AFL system consists of a plexiglass housing with two stepper motors for light projection angle adjustment in the X and Y directions. The AEKD-AFLLIGHT1 AFL system also includes a high beam lamp, a low beam lamp that can be directionally adjusted by the stepper motors, an LED string simulating the DRL, and another LED string simulating a turn indicator, as well as a small cooling fan.