EVALKIT-ROBOT-1

STMicroelectronics
511-EVALKIT-ROBOT-1
EVALKIT-ROBOT-1

Mfr.:

Description:
Power Management IC Development Tools Compact reference design kit for robotics and automation based on STSPIN32F0A

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$176.46 $176.46

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Motor/Motion Controller & Driver
12 V to 45 V
36 V
STSPIN32F0A
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Output Current: 6 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 567 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
TARIC:
8473302000
ECCN:
3A991.a.2

Motor Control Solutions

STMicroelectronics Motor Control Solutions are a portfolio of products for low-voltage motor control applications. These products include monolithic driver ICs, power MOSFETs, IGBTs, gate drivers, power modules, and dedicated microcontrollers to address a broad range of applications. STMicroelectronics has boards and reference designs for Low Voltage Motors, which include < 100V all the way to High Voltage Motors 600V up to 1200V. Permanent Magnet synchronous motors and Brushless DC motors are replacing DC brush motors in more applications for advantages like higher efficiency, quieter operation, and better reliability. Despite the different structures, all three-phase permanent magnet motors (BLDC, PMSM) are driven by a pulse-width-modulated (PWM) three-phase bridge (three half-bridges) to supply the motor with variable frequency and amplitude of voltages and currents.

EVALKIT-ROBOT-1 Evaluation Kit

STMicroelectronics EVALKIT-ROBOT-1 Evaluation Kit is a ready-to-use servo brushless solution. The kit integrates the STMicroelectronics STSPIN32F0A, a control board that provides a powerful power stage, and analog circuitry implementing current sensing and overcurrent protection. A Cortex™-M0 microcontroller performs field-oriented control with closed-loop positioning. The kit is housed in a 40mm x 40mm footprint. The motor on the kit has an optimized magnetic circuit with high torque density and low cogging torque. When combined with the 1024-pulse incremental encoder, the kit is ideal for reliable, robust, and high-precision position and speed control.