EVSPIN32F0601S3

STMicroelectronics
511-EVSPIN32F0601S3
EVSPIN32F0601S3

Mfr.:

Description:
Power Management IC Development Tools 3-phase inverter based on STSPIN32F0601 with 3-shunt topology

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
14
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$90.56 $90.56

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Inverter
50 VAC to 280 VAC, 50 V to 280 V
STSPIN32F0601
STSPIN32F0
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409099
USHTS:
8504409570
JPHTS:
850440090
TARIC:
8473302000
ECCN:
3A991.a.2

EVSPIN32F0601S3 Evaluation Board

STMicroelectronics EVSPIN32F0601S3 Evaluation Board is a 3-phase complete inverter based on the STSPIN32F0601 controller, which embeds a 3-phase 600V gate driver and a Cortex®-M0 STM32 MCU. The power stage features an STGD6M65DF2 IGBT but can be populated with an IGBT or Power MOSFET in DPAK or powerFLAT 8x8 HV package. The board has a three-shunt sensing topology, and the field-oriented control (FOC), either sensor or sensorless, can be implemented. This makes it especially suited to drive permanent magnet synchronous motors (PMSMs).

Motor Control Solutions

STMicroelectronics Motor Control Solutions are a portfolio of products for low-voltage motor control applications. These products include monolithic driver ICs, power MOSFETs, IGBTs, gate drivers, power modules, and dedicated microcontrollers to address a broad range of applications. STMicroelectronics has boards and reference designs for Low Voltage Motors, which include < 100V all the way to High Voltage Motors 600V up to 1200V. Permanent Magnet synchronous motors and Brushless DC motors are replacing DC brush motors in more applications for advantages like higher efficiency, quieter operation, and better reliability. Despite the different structures, all three-phase permanent magnet motors (BLDC, PMSM) are driven by a pulse-width-modulated (PWM) three-phase bridge (three half-bridges) to supply the motor with variable frequency and amplitude of voltages and currents.