STEVAL-L99MH98

STMicroelectronics
511-STEVAL-L99MH98
STEVAL-L99MH98

Mfr.:

Description:
Power Management IC Development Tools L99MH98 configurable octal half-bridge pre-driver board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$189.03 $189.03

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
6 V to 28 V
L99MH98-TR
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Dimensions: 80 mm x 65 mm
For Use With: Seat Control, Sunroof, Sliding
Interface Type: SPI
Output Current: 10 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 156.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9023000000
TARIC:
8473302000
ECCN:
EAR99

STEVAL-L99MH98 Evaluation Board

STMicroelectronics STEVAL-L99MH98 Evaluation Board is a low-cost tool designed to evaluate the L99MH98 smart power device in a VFQFN48L package with an exposed pad. The L99MH98 is an integrated octal half-bridge pre-driver dedicated to controlling up to sixteen N-channel MOSFETs. The pre-driver is intended for DC motor control applications such as automotive power seat control or other applications. A 24-bit serial peripheral interface (SPI) is used for configuring and controlling the eight half-bridges or four H-bridges. SPI status registers provide high-level diagnostic information such as supply voltage monitoring, charge pump voltage monitoring, temperature warning, and overtemperature shutdown. Each gate driver independently monitors the correlating external MOSFET drain-source voltage for fault conditions. The L99MH98 supports indirect current measurement on external MOSFETs, allowing cost savings and lower system complexity, avoiding the usage of shunt resistors.