STEVAL-PTOOL4A

STMicroelectronics
511-STEVAL-PTOOL4A
STEVAL-PTOOL4A

Mfr.:

Description:
Power Management IC Development Tools Compact, customizable, configurable reference design battery operated BLDC/PMSM

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$51.94 $51.94

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Reference Design Boards
Brushless DC Motion Controller
12 VDC to 28 VDC
STM32G473CET6
Brand: STMicroelectronics
Interface Type: I2C, SPI, UART
Output Current: 20 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 33.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8537109170
JPHTS:
853710000
TARIC:
8473302000
ECCN:
3A991.a.2

STEVAL-PTOOL4A BLDC/PMSM Evaluation Board

STMicroelectronics STEVAL-PTOOL4A BLDC/PMSM Evaluation Board is a compact system designed to control a brushless DC (BLDC) or a permanent-magnet synchronous motor (PMSM) in application such as a handheld battery-powered tool. It works on the standard set of inputs, such as throttle, to control the motor torque/speed and to deliver power up to 250W. The board can be connected to a suitable 21V/250W power tool motor. More peak power can be supplied with a heatsink or an arrangement for circulating air to achieve better power dissipation.