X-NUCLEO-DO40A1

STMicroelectronics
511-X-NUCLEO-DO40A1
X-NUCLEO-DO40A1

Mfr.:

Description:
Power Management IC Development Tools Industrial digital output expansion board based on IPS4140HQ for STM32 Nucleo

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
15
Expected 22/02/2027
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$44.15 $44.15

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Expansion Boards
Power Distribution
10.5 V to 36 V
IPS4140HQ
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: Programmable Logic Controllers
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 29.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9023000000
TARIC:
8473302000
ECCN:
EAR99

X-NUCLEO-DO4xA1 Digital Output Expansion Boards

STMicroelectronics X-NUCLEO-DO4xA1 Digital Output Expansion Boards are designed for the STM32 Nucleo. The STMicroelectronics X-NUCLEO-DO4xA1 expansion boards provide a powerful, flexible environment for evaluating the driving/diagnostic capabilities of the IPS4140HQ quad high-side smart power solid-state relay in a digital output module connected to ≤0.6A industrial loads. The X-NUCLEO-DO4xA1 expansion boards offer two application sides (a logic side and a process side) electrically separated by the 2.8kVRMS galvanic isolation featured by the STISO621 digital isolators. The logic side is the application side where the MCU operates, and it is supplied by the VISO_L rail (3.3V or 5.0V, according to the setting of SW1). The onboard Arduino UNO R3 connectors enable the connection to either a NUCLEO-F401RE or a NUCLEO-G431RB development board. The boards can also evaluate a system consisting of an X-NUCLEO-DO40A1 expansion board stacked on other expansion boards compatible with logic signal assignments.